AVX TAJC475K035RNJ

Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.2 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
TAJC475K035R**MULT1 589 Buy Now »
USD
0.416 0.390 0.308 0.232 0.232
TAJC475K035R 12,500 Buy Now »
USD
0.221 0.147
Avnet
TAJC475K035RNJ 35,500 Buy Now »
USD
0.243 0.222
Verical 3
TAJC475K035RNJ 12,500 Buy Now »
USD
0.206 0.115
TAJC475K035RNJ 589 Buy Now »
USD
0.308 0.216 0.216
TAJC475K035RNJ 2,000 Buy Now »
USD
0.242 0.242
Digi-Key 3
478-1717-1-ND 20,065 Buy Now »
USD
0.790 0.597 0.427 0.386 0.386
478-1717-6-ND 20,065 Buy Now »
USD
0.790 0.597 0.427 0.386 0.386
478-1717-2-ND 19,500 Buy Now »
USD
0.267 0.234
TTI 2
TAJC475K035RNJ 78,500 Buy Now »
USD
0.142 0.142
TAJC475K035RNJ. 70 Buy Now »
USD
0.510 0.510 0.510 0.510
Chip One Stop Japan 2
C1S127005898275 589 Buy Now »
JPY
86.10 37.40 27.80 27.80
C1S127005766657 2,000 Buy Now »
JPY
29.20 28.10
Mouser
581-TAJC475K035R 4,573 Buy Now »
USD
0.880 0.880 0.518 0.268 0.223
Newark 2
60R5957 0 ··
USD
0.327 0.327 0.300 0.300 0.300
54J3320 1,500 Buy Now »
USD
0.217 0.217
Future Electronics
TAJC475K035RNJ 0 ··
USD
0.139 0.139 0.138 0.138 0.138
Allied Electronics 2
70001058 588 Buy Now »
USD
0.850 0.850 0.530 0.450 0.450
70001880 0 ··
USD
0.260 0.260
Farnell 2
197609RL 735 Buy Now »
GBP
0.713 0.713 0.416 0.288 0.288
2217304 4,000 Buy Now »
GBP
0.227 0.166
element14 APAC
197609 762 Buy Now »
SGD
1.38 1.38 0.811 0.420 0.372
Rutronik
KTA6522 9,500 Buy Now »
EUR
0.323 0.282
Avnet Europe
TAJC475K035RNJ 0 ··
EUR
0.245 0.207
Avnet Asia
TAJC475K035RNJ 1,500 Buy Now »
USD
0.088 0.080
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
TAJC475K035RNJ 341 ··
JieJie Electronics
TAJC475K035RNJ 30,000 ··
SIE
TAJC475K035RNJ 100 ··
Abacus Technologies
TAJC475K035RNJ 2,912 ··
TME
TAJC475K035R 1,320 Buy Now »
USD
0.356 0.250 0.209 0.204
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TAJC475K035RNJ Contact Send RFQ »
North Star Micro
TAJC475K035RNJ Contact ··
XS Micro
TAJC475K035RNJ Contact ··

Descriptions

Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.2 Ohm 125C T/R
Verical
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.2 Ohm 125°C T/R
Avnet Asia
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.2 Ohm 125°C T/R
Avnet
CAP TANT 4.7UF 35V 10% 2312
Digi-Key
Capacitor: tantalum; SMD; 4.7uF; 35V; Case: C; 2312; ±10%; -55÷125°C
TME
4.7UF 35V 10% 6032-28
TTI
CAPACITOR, CASE C, 4.7UF, 35V; Capacitor Application:Solid; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; ESR:1.5ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:2.6mm; External Length / Height:6mm; External Width:3.2mm; Leakage Current:1.6µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:C; Reel Quantity:500; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:35V
element14 APAC
CAPACITOR TANT 4.7UF, 35V, 2.2OHM, 2312; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:2.2ohm; Series:TAJ; Capacitor Case Style:6032-28; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
Newark
TC 4,7uF 35V 10% Case C
Rutronik
Cap Tant Solid 4.7uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 2.2 Ohm 125AHAŽ T/R
Chip One Stop Japan
TAJ Series 4.7 uF ±10 % 35V Surface Mount Standard Tantalum Chip Capacitor
Future Electronics
CAPACITOR, CASE C, 4.7UF, 35V; Capacitor Application:General Purpose; Capacitance:4.7µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:1.5ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:2.6mm; External Length / Height:6mm; External Width:3.2mm; Leakage Current:1.6µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:C; Reel Quantity:500; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:35V
Farnell
Capacitor;Tantalum;Cap 4.7 uF;Tol 10%;Vol-Rtg 35 VDC;SMT;6032;ESR 2.2 Ohms;TR
Allied Electronics

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Capacitance 4.7 µF
Q-Factor 6
Dielectric Material Tantalum
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 6032
Equivalent Series Resistance (ESR) 2.2 Ω
Mounting Type Surface Mount
Number of Pins 2
Voltage Rating (DC) 35 V
Lead-Free Status Lead Free
Capacitance Tolerance ±10%

Documents

Allied Electronics
Datasheet 5 pages 7 years ago
Datasheet 8 pages 3 years ago
Datasheet 5 pages 4 years ago
Future Electronics
Datasheet 8 pages 3 years ago
Datasheet 7 pages 11 months ago
Datasheet 5 pages 7 years ago
Verical
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Arrow
Datasheet 5 pages 4 years ago
element14
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 4 years ago
Farnell
Datasheet 5 pages 4 years ago
Datasheet 4 pages 10 years ago
Datasheet 6 pages 16 years ago
Datasheet 8 pages 3 years ago
Garrett
Datasheet 2 pages 9 years ago
Datasheet 2 pages 7 years ago
TME
Datasheet 4 pages 8 years ago
Compliance Statements
Rohs Statement 14 pages 12 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP TAJC475K035RNJ
AVX CORPORATION TAJC475K035RNJ
LCC TAJC475K035RNJ
KED TAJC475K035RNJ
AVXKYO TAJC475K035RNJ
AVX (KYOCERA) TAJC475K035RNJ
AVX LTD TAJC475K035RNJ
KAVX TAJC475K035RNJ
AVX CERAMICS TAJC475K035RNJ
AVX LIMITED TAJC475K035RNJ
AVXC TAJC475K035RNJ
AVX CORPORAT TAJC475K035RNJ
KYOCERA ELECTRONICS TAJC475K035RNJ
A V X CERAMICS CORP TAJC475K035RNJ
AVX Corpor TAJC475K035RNJ
AVX-K TAJC475K035RNJ
AVX CORPORATION (VA) TAJC475K035RNJ
AVX (FORMERLY KNOWN AS NICHICON) TAJC475K035RNJ
AVX CORPORATION [MIL] TAJC475K035RNJ
AVX/KYOCRA TAJC475K035RNJ
AVX/KYOCER TAJC475K035RNJ
AVX/CGW TAJC475K035RNJ
AVX/KYOCE TAJC475K035RNJ
THOMSON CSF PASSIVE COMPO TAJC475K035RNJ
Thomson / AVX TAJC475K035RNJ
AVX Corporation TAJC475K035RNJ

Search for other parts like TAJC475 »