AVX TAJC225K035RNJ

Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3.5 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TAJC225K035RNJ 77,500 Buy Now »
USD
0.243 0.234
Digi-Key 3
478-1710-1-ND 3,150 Buy Now »
USD
0.660 0.486 0.333 0.306 0.306
478-1710-6-ND 3,150 Buy Now »
USD
0.660 0.486 0.333 0.306 0.306
478-1710-2-ND 3,000 Buy Now »
USD
0.211 0.186
Arrow 2
TAJC225K035RNJ**MULT1 349 Buy Now »
USD
0.343 0.339 0.280 0.192 0.167
TAJC225K035RNJ 9,500 Buy Now »
USD
0.233 0.165
Verical 3
TAJC225K035RNJ 2,000 Buy Now »
USD
0.157 0.157
TAJC225K035RNJ 9,500 Buy Now »
USD
0.233 0.165
TAJC225K035RNJ 349 Buy Now »
USD
0.280 0.258 0.258
Newark 3
07WX6676 3,026 Buy Now »
USD
0.553 0.553 0.553 0.398 0.273
60R5939 185 Buy Now »
USD
0.184 0.184 0.184 0.184 0.184
54J3238 0 ··
USD
0.170
TTI 2
TAJC225K035RNJ. 130 Buy Now »
USD
0.510 0.510 0.510 0.510
TAJC225K035RNJ 21,500 Buy Now »
USD
0.165 0.165
Mouser
581-TAJC225K035 1,146 Buy Now »
USD
0.410 0.410 0.333 0.210 0.170
Allied Electronics 2
70001193 951 Buy Now »
USD
0.148 0.148 0.148 0.148 0.148
70002346 0 ··
USD
0.170
Chip One Stop Global 2
C1S127005898053 349 Buy Now »
USD
0.653 0.282 0.282 0.282
C1S127005898044 12,000 Buy Now »
USD
0.121 0.119
Future Electronics
TAJC225K035RNJ 49 Buy Now »
USD
0.205 0.205 0.205 0.198 0.198
Farnell 3
498932RL 3,694 Buy Now »
GBP
0.585 0.585 0.293 0.231 0.231
498932 3,694 Buy Now »
GBP
0.585 0.585 0.293 0.231 0.231
2217289 6,500 Buy Now »
GBP
0.195 0.135
element14 APAC 3
498932 3,411 Buy Now »
SGD
1.30 1.30 0.631 0.331 0.268
498932RL 3,411 Buy Now »
SGD
1.30 1.30 0.631 0.331 0.268
2217289 6,500 Buy Now »
SGD
0.304 0.266
Rutronik
KTA6493 19,202 Buy Now »
USD
0.152 0.133
Distrelec
TAJC225K035RNJ 0 ··
EUR
94.70 78.90 78.90 78.90 78.90
Avnet Europe 2
TAJC225K035RNJ. 0 ··
USD
0.113 0.103
TAJC225K035RNJ 9,500 Buy Now »
USD
0.125 0.083
Avnet Asia
TAJC225K035RNJ 0 ··
USD
0.093 0.085
RS Components
4647899 650 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
TAJC225K035RNJ 1,706 Buy Now »
USD
0.120 0.120
Freelance Electronics
TAJC225K035RNJ 977 Buy Now »
USD
0.220 0.220 0.220 0.220 0.220
Quest
TAJC225K035RNJ 1,620 Buy Now »
USD
0.600 0.480 0.300 0.180 0.156
Abtronics
TAJC225K035RNJ 898 ··
SIE
TAJC225K035RNJ 4,000 ··
Abacus Technologies
TAJC225K035RNJ 1,470 ··
TME
TAJC225K035R 2,260 Buy Now »
USD
0.236 0.148 0.096 0.092
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
TAJC225K035RNJ Contact Send RFQ »
North Star Micro
TAJC225K035RNJ Contact ··

Descriptions

CAP TANT 2.2UF 35V 10% 2312
Digi-Key
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3.5 Ohm 125°C T/R
Avnet Europe
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3.5 Ohm 125°C T/R
Avnet
Capacitor;Tantalum;Cap 2.2 uF;Tol 10%;Vol-Rtg 35 VDC;SMT;6032-28;ESR 3.5 Ohms
Allied Electronics
2.2UF 35V 10% 6032-28
TTI
TAJ Series 2.2uF ±10 % 35V Surface Mount Standard Tantalum Chip Capacitor
Future Electronics
CAPACITOR TANT 2.2UF, 35V, 3.5OHM, 2312; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:3.5ohm; Series:TAJ; Capacitor Case Style:6032-28; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
Newark
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3.5 Ohm 125C T/R
Verical
TC 2,2uF 35V 10% Case C
Rutronik
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3.5 Ohm 125°C T/R
Avnet Asia
Cap Tant Solid 2.2uF 35V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 3.5 Ohm 125AHAŽ T/R
Chip One Stop Global
Capacitor: tantalum; 2.2uF; 35V; SMD; Case: C; 2312; ±10%; -55÷125°C
TME
TAJ SMT tant capacitor Case C 35V 2.2uF
RS Components
CAPACITOR, CASE C, 2.2UF, 35V; Capacitor Application:Solid; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:35VDC; ESR:3.5ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:2.6mm; External Length / Height:6mm; External Width:3.2mm; Leakage Current:0.8µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:C; Reel Quantity:500; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:35V
element14 APAC
Capacitor [AVX] TAJC225K035RNJ Capacitor
Distrelec
Cap Tant Solid 2.2uF 35V C CASE 10%
Component Sense
CAPACITOR, CASE C, 2.2UF, 35V; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:3.5ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:2.6mm; External Length / Height:6mm; External Width:3.2mm; Leakage Current:0.8µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:C; Reel Quantity:500; Tape Width:12mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:35V
Farnell

Technical Specifications

Case / Package / Footprint 6032
Capacitance Tolerance ±10%
REACH SVHC Compliance No SVHC
Capacitance 2.2 µF
Voltage Rating (DC) 35 V
Packaging Cut Tape (CT) Tape & Reel (TR)
Mounting Type Surface Mount
Q-Factor 6
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Dielectric Material Tantalum
Equivalent Series Resistance (ESR) 3.5 Ω

Documents

Future Electronics
Datasheet 8 pages 4 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 4 years ago
Datasheet 7 pages 1 year ago
Verical
Datasheet 5 pages 7 years ago
element14 APAC
Datasheet 7 pages 10 months ago
Arrow
Datasheet 5 pages 4 years ago
Farnell
Datasheet 5 pages 5 years ago
Datasheet 4 pages 11 years ago
Datasheet 6 pages 16 years ago
element14
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 8 pages 3 years ago
Datasheet 5 pages 5 years ago
Datasheet 8 pages 3 years ago
Garrett
Datasheet 2 pages 9 years ago
Datasheet 4 pages 10 years ago
Datasheet 2 pages 7 years ago
TME
Datasheet 4 pages 8 years ago
Compliance Statements
Rohs Statement 14 pages 12 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP TAJC225K035RNJ
AVX CORPORATION TAJC225K035RNJ
LCC TAJC225K035RNJ
KED TAJC225K035RNJ
AVXKYO TAJC225K035RNJ
AVX (KYOCERA) TAJC225K035RNJ
AVX LTD TAJC225K035RNJ
KAVX TAJC225K035RNJ
AVX CERAMICS TAJC225K035RNJ
AVX LIMITED TAJC225K035RNJ
AVXC TAJC225K035RNJ
AVX CORPORAT TAJC225K035RNJ
KYOCERA ELECTRONICS TAJC225K035RNJ
A V X CERAMICS CORP TAJC225K035RNJ
AVX Corpor TAJC225K035RNJ
AVX-K TAJC225K035RNJ
AVX CORPORATION (VA) TAJC225K035RNJ
AVX (FORMERLY KNOWN AS NICHICON) TAJC225K035RNJ
AVX CORPORATION [MIL] TAJC225K035RNJ
AVX/KYOCRA TAJC225K035RNJ
AVX/KYOCER TAJC225K035RNJ
AVX/CGW TAJC225K035RNJ
AVX/KYOCE TAJC225K035RNJ
THOMSON CSF PASSIVE COMPO TAJC225K035RNJ
Thomson / AVX TAJC225K035RNJ
AVX Corporation TAJC225K035RNJ

Search for other parts like TAJC225 »