KYOCERA AVX TAJC107K006SNJ

Cap Tant Solid 100uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2412
Case Code (Metric)6032
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
Leakage Current6.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.8 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC107K006SNJ.

Future Electronics
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.287
$ 0.159
$ 0.269
$ 0.505
$ 0.353
$ 0.84
Stock
90,636
698,172
819,831
179,721
12,642
3,480
Authorized Distributors
8
17
16
14
1
5
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
-
Mount
-
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
-
Case/Package
2412
2312
6032-28
6032-28
6032-28
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
6.3 V
6.3 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
-
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
150 mΩ
75 mΩ
900 mΩ
-
Leakage Current
6.3 µA
6.3 µA
6.3 µA
6.3 µA
6.3 µA
-
Dissipation Factor
6 %
6 %
6 %
6 %
6 %
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJC107K006SNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJC107K006SNJ provided by its distributors.

Cap Tant Solid 100uF 6.3V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
TANTALUM CAPACITOR tantalum capacitor 6.3V 100muF 10%
Conventional MnO2,100 uF,6.3 V | AVX TAJC107K006SNJ
TAJ TANT 100UF 6.3V 10% CASE C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2412
Case Code (Metric)6032
Technical
Capacitance100 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
Leakage Current6.3 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth3.2 mm
Height2.8 mm
Length6 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC107K006SNJ.

Future Electronics
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago