Try the Octopart BOM Tool! Ad
octopart.com

AVX TAJB226K016RNJ

Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125AHAŽ T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet 2
TAJB226K016RNJ/BKN 4,159 Buy Now »
USD
0.129 0.129 0.127 0.127 0.127
TAJB226K016RNJ 180,616 Buy Now »
USD
0.109
Digi-Key 3
478-1682-1-ND 37,623 Buy Now »
USD
0.520 0.367 0.242 0.152 0.152
478-1682-6-ND 37,623 Buy Now »
USD
0.520 0.367 0.242 0.152 0.152
478-1682-2-ND 36,000 Buy Now »
USD
0.112
Arrow
TAJB226K016R**MULT1 2,677 Buy Now »
USD
0.214 0.188 0.154 0.123 0.123
Verical 2
TAJB226K016RNJ 18,000 Buy Now »
USD
0.077
TAJB226K016RNJ 2,677 Buy Now »
USD
0.123 0.123
Newark 3
18J9843 12 Buy Now »
USD
1.12 1.05 0.529 0.356 0.356
60R5892 1,388 Buy Now »
USD
0.546 0.546 0.241 0.191 0.191
54J3074 58,000 Buy Now »
USD
0.112
TTI 2
TAJB226K016RNJ 90,000 Buy Now »
USD
0.065
TAJB226K016RNJ. 2,020 Buy Now »
USD
0.510 0.510 0.510 0.510
Mouser
581-TAJB226K016 12,114 Buy Now »
USD
0.310 0.310 0.241 0.152 0.110
Allied Electronics 2
70001061 500 Buy Now »
USD
0.348 0.348 0.146 0.131 0.131
70001863 2,000 Buy Now »
USD
0.097
Chip One Stop Global 2
C1S127005897452 2,807 Buy Now »
USD
0.239 0.121 0.068
C1S127005385443 18,000 Buy Now »
USD
0.070
Future Electronics
TAJB226K016RNJ 0 ··
USD
0.068 0.068 0.068 0.066 0.066
Farnell 3
197294RL 3,333 Buy Now »
GBP
0.287 0.287 0.197 0.115 0.115
197294 3,333 Buy Now »
GBP
0.287 0.287 0.197 0.115 0.115
2217250 0 ··
GBP
0.083
element14 APAC 2
197294 7,121 Buy Now »
SGD
0.830 0.830 0.407 0.282 0.173
4765394 0 ··
SGD
771.52 683.32 683.32 683.32 683.32
Distrelec
TAJB226K016RNJ 0 ··
EUR
264.00 219.90 219.90 219.90 219.90
Rutronik
KTA6529 0 ··
USD
0.097
Avnet Europe
TAJB226K016RNJ 0 ··
USD
0.067
Avnet Asia
TAJB226K016RNJ 10,000 Buy Now »
USD
0.054
RS Components
4647754 3,225 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
TAJB226K016RNJ 39,800 Buy Now »
USD
0.140 0.140 0.140 0.140 0.140
SOS electronic
TAJB226K016RNJ 5,118 Buy Now »
EUR
0.099 0.085 0.076
Seeed Studio
302020013 30,000 Buy Now »
USD
0.150 0.150 0.150
Quest
TAJB226K016RNJ 4,935 Buy Now »
USD
0.650 0.325 0.195 0.130 0.098
Abtronics
TAJB226K016RNJ 24,011 ··
Rotakorn
868245295 1,270 ··
Abacus Technologies
TAJB226K016RNJ 40,000 ··
SIE
TAJB226K016RNJ 6,000 ··
TME
TAJB226K016R 6,785 Buy Now »
USD
0.159 0.102 0.079 0.062
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TAJB226K016RNJ Contact ··
North Star Micro
TAJB226K016RNJ Contact ··
iodParts
TAJB226K016RNJ Contact Buy Now »

Descriptions

Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125°C
Rotakorn
22µF Surface Mount 1210 (3528 Metric) Package Tantalum Capacitors
iodParts
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125°C T/R
Avnet Europe
CAP TANT 22UF 16V 10% 1210
Digi-Key
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125°C T/R
Avnet
CAPACITOR TANT 22UF, 16V, 2.3OHM, 1210; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:2.3ohm; Series:TAJ; Capacitor Case Style:3528-21; No. of Pins:2; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes
Newark
TAJ Series 1210 (3528) 22 uF ±10 % 16 V SMT Standard Tantalum Chip Capacitor
Future Electronics
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125AHAŽ T/R
Chip One Stop Global
TAJ SMT tant capacitor Case B 16V 22uF
RS Components
Tantalum Chip Capacitor 22uF/16V 10% SMD B
SOS electronic
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125C T/R
Verical
CAPACITOR, CASE B, 22UF, 16V; Capacitor Application:Solid; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; ESR:2.3ohm; Capacitor Case Style:1210; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:1.9mm; External Length / Height:3.5mm; External Width:2.8mm; Leakage Current:3.5µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:B; Reel Quantity:2000; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V
element14 APAC
Capacitor: tantalum; SMD; 22uF; 16V; Case: B,1210; ±10%; -55÷125°C
TME
TC 22uF 16V 10% Case B
Rutronik
CAPACITOR, 22UF, 16V, REEL 2000; Capacitor Application:Solid; Capacitance:22µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; ESR:2.3ohm; Capacitor Case Style:1210; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Tantalum; ESR Frequency:100kHz; ESR Temperature:25°C; External Depth:1.9mm; External Length / Height:3.5mm; External Width:2.8mm; Leakage Current:3.5µA; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:B; Packaging Type:Reel; Reel Quantity:2000; Tape Width:8mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V
Farnell
22UF 16V 10% 3528-21
TTI
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.3 Ohm 125°C T/R
Avnet Asia
Capacitor [AVX] TAJB226K016RNJ Capacitor
Distrelec
Capacitor;Tantalum;Cap 22 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;3528;ESR 2.3 Ohms;TR
Allied Electronics
SMD CAP Tantalum 22uF-16V
Seeed Studio

Technical Specifications

Capacitance 22 µF
Voltage Rating (DC) 16 V
Mounting Type Surface Mount
Capacitance Tolerance ±10%
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Dielectric Material Tantalum
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint 1210
Equivalent Series Resistance (ESR) 2.3 Ω
REACH SVHC Compliance No SVHC

Documents

Allied Electronics
Datasheet 5 pages 7 years ago
Datasheet 8 pages 3 years ago
Datasheet 5 pages 5 years ago
Future Electronics
Datasheet 8 pages 4 years ago
Datasheet 5 pages 7 years ago
Datasheet 7 pages 1 year ago
element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 6 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 4 years ago
Arrow
Datasheet 5 pages 4 years ago
Farnell
Datasheet 4 pages 11 years ago
Datasheet 6 pages 16 years ago
Datasheet 8 pages 3 years ago
Garrett
Datasheet 2 pages 9 years ago
Datasheet 4 pages 10 years ago
Datasheet 2 pages 7 years ago
TME
Datasheet 4 pages 8 years ago
iiiC
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 14 pages 12 years ago
Reach Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago

Images

Alternate Names

AVX CORP TAJB226K016RNJ
AVX CORPORATION TAJB226K016RNJ
LCC TAJB226K016RNJ
KED TAJB226K016RNJ
AVXKYO TAJB226K016RNJ
AVX (KYOCERA) TAJB226K016RNJ
AVX LTD TAJB226K016RNJ
KAVX TAJB226K016RNJ
AVX CERAMICS TAJB226K016RNJ
AVX LIMITED TAJB226K016RNJ
AVXC TAJB226K016RNJ
AVX CORPORAT TAJB226K016RNJ
KYOCERA ELECTRONICS TAJB226K016RNJ
A V X CERAMICS CORP TAJB226K016RNJ
AVX Corpor TAJB226K016RNJ
AVX-K TAJB226K016RNJ
AVX CORPORATION (VA) TAJB226K016RNJ
AVX (FORMERLY KNOWN AS NICHICON) TAJB226K016RNJ
AVX CORPORATION [MIL] TAJB226K016RNJ
AVX/KYOCRA TAJB226K016RNJ
AVX/KYOCER TAJB226K016RNJ
AVX/CGW TAJB226K016RNJ
AVX/KYOCE TAJB226K016RNJ
THOMSON CSF PASSIVE COMPO TAJB226K016RNJ
Thomson / AVX TAJB226K016RNJ
AVX Corporation TAJB226K016RNJ

Search for other parts like TAJB226 »