KYOCERA AVX TAJB226K016H

Cap Tant 22UF 10% 16V 1411
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)2.3 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height - Seated (Max)2.1082 mm
Length3.5052 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB226K016H.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJB226K016H.

Descriptions

Descriptions of KYOCERA AVX TAJB226K016H provided by its distributors.

CAP TANT 22UF 10% 16V 1411
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1210
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)2.3 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Height - Seated (Max)2.1082 mm
Length3.5052 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB226K016H.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago