KYOCERA AVX TAJB106M016RNJ

Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Production
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.8 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current174 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.4 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB106M016RNJ.

Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet13 pages2 years ago
Newark
Datasheet7 pages8 years ago
Upverter
Datasheet12 pages9 years ago
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
element14 APAC
Datasheet8 pages10 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Megastar
Datasheet12 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
Sierra IC
Datasheet4 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.147
$ 0.119
$ 0.119
Stock
4,348,501
424,671
424,671
Authorized Distributors
19
15
15
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1210
Molded
Molded
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.8 Ω
800 mΩ
800 mΩ
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJB106M016RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJB106M016RNJ provided by its distributors.

Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210
CAPACITOR, TANTALUM;10UF;CHIP;+/-20%;EIA 3528;16V;20VDC;2.1 OHMS ESR;TR
TAJ Series 10 uF ±20% 16 V Surface Mount Standard Tantalum Chip Capacitor
Capacitor;Tantalum;Cap 10 uF;Tol 20%;Vol-Rtg 16 VDC;SMT;3528;ESR 2.1 Ohms;TR | AVX TAJB106M016RNJ
Tantalum Capacitor, 10Uf, 16V, 2.8 Ohm, 0.2, 1210, Full Reel; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:1411 [3528 Metric]; Capacitance Tolerance:± 20%; Esr:2.8Ohm; Manufacturer Size Code:B; Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB106M016RNJ.
Capacitance uF = 10 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Package Type = 1210 / Size Code = B / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 3 / Leakage Current uA = 1.6 / Dissipation Factor % = 6 / Series = TAJ / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJB106M016RNJ.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)2.8 Ω
FeaturesGeneral Purpose
Leakage Current1.6 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current174 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.1082 mm
Lead Pitch1.4 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB106M016RNJ.

Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet13 pages2 years ago
Newark
Datasheet7 pages8 years ago
Upverter
Datasheet12 pages9 years ago
Technical Drawing286 pages3 years ago
AVX
Datasheet7 pages8 years ago
element14 APAC
Datasheet8 pages10 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Megastar
Datasheet12 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
Sierra IC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago