KYOCERA AVX TAJB105M050YNJ

Cap Tant Solid 1uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 7 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance1 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)7 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB105M050YNJ.

DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJB105M050YNJ.

Descriptions

Descriptions of KYOCERA AVX TAJB105M050YNJ provided by its distributors.

Cap Tant Solid 1uF 50V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 7 Ohm 125°C T/R
TAJ TANT 1UF 50V 20% CASE B
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance1 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)7 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.8 mm
Height2.1 mm
Height - Seated (Max)2.1082 mm
Length3.5 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJB105M050YNJ.

DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago