AVX TAJA684K035RNJ

Surface Mount Tantalum Capacitor, 0.68 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance680 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Q Factor4
Resistance8 Ω
Ripple Current97 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJA684K035RNJ.

Future Electronics
Datasheet7 pages8 years ago
Newark
Datasheet4 pages15 years ago
Datasheet7 pages7 years ago
Upverter
Technical Drawing286 pages3 years ago
LKR
Datasheet13 pages3 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-3.58%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.129
$ 0.129
Stock
409,856
236,464
236,464
Authorized Distributors
10
12
12
Capacitance
680 nF
680 nF
680 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
300 kV
300 kV
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
7.6 Ω
7.6 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJA684K035RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJA684K035RNJ provided by its distributors.

Surface Mount Tantalum Capacitor, 0.68 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric]
Cap Tant Solid 0.68uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 8 Ohm 125°C T/R
TAJ Series 1206 0.68 uF 35 V ±10% SMT Standard Tantalum Capacitor
CAPACITOR, CASE A, 0.68 UF, 35V; Capacitor Application:General Purpose; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:8ohm; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; No. of Pins:2; Package / Case:A; Termination Type:SMD

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA684K035RNJ.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Weight16.187578 mg
Technical
Capacitance680 nF
Dissipation Factor4 %
ESR (Equivalent Series Resistance)8 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Q Factor4
Resistance8 Ω
Ripple Current97 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.8 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJA684K035RNJ.

Future Electronics
Datasheet7 pages8 years ago
Newark
Datasheet4 pages15 years ago
Datasheet7 pages7 years ago
Upverter
Technical Drawing286 pages3 years ago
LKR
Datasheet13 pages3 years ago
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago