KYOCERA AVX TAJA105K035RNJ

Cap Tant Solid 1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialCopper
Contact PlatingSilver
Dielectric MaterialTantalum
MountPCB, Surface Mount, Through Hole
Number of Pins2
Weight16.187578 mg
Technical
Capacitance1 µF
Current Rating200 mA
Dissipation Factor4 %
ESR (Equivalent Series Resistance)7.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Q Factor4
Ripple Current100 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA105K035RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
Upverter
Datasheet7 pages8 years ago
Technical Drawing286 pages3 years ago
element14 APAC
Datasheet1 page15 years ago
Datasheet5 pages10 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
LKR
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet4 pages17 years ago
Datasheet2 pages17 years ago
DigiKey
Datasheet4 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.123
$ 0.145
$ 0.145
Stock
5,391,074
1,348,349
1,348,349
Authorized Distributors
19
18
18
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Surface Mount, Through Hole
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
3216-18
3216-18
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
7.5 Ω
7.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TAJA105K035RNJ.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TAJA105K035RNJ provided by its distributors.

Cap Tant Solid 1uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206
Capacitor;Tantalum;Cap 1 uF;Tol 10%;Vol-Rtg 35 VDC;SMT;3216;ESR 7.5 Ohms | AVX TAJA105K035RNJ
TAJ Series 1 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor
1.0µF Surface Mount 1206 (3216 Metric) Package Tantalum Capacitors
Tantalum Capacitor, 1Uf, 35V, 7.5 Ohm, 0.1, 1206, Full Reel; Capacitance:1Μf; Voltage(Dc):35V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Esr:7.5Ohm; Manufacturer Size Code:A; Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA105K035RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJA105K035RNJ.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialCopper
Contact PlatingSilver
Dielectric MaterialTantalum
MountPCB, Surface Mount, Through Hole
Number of Pins2
Weight16.187578 mg
Technical
Capacitance1 µF
Current Rating200 mA
Dissipation Factor4 %
ESR (Equivalent Series Resistance)7.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Q Factor4
Ripple Current100 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating35 V
Voltage Rating (AC)35 V
Voltage Rating (DC)35 V
Dimensions
Depth1.6 mm
Height1.6 mm
Height - Seated (Max)1.8034 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJA105K035RNJ.

Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet8 pages11 years ago
Newark
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Datasheet13 pages2 years ago
Upverter
Datasheet7 pages8 years ago
Technical Drawing286 pages3 years ago
element14 APAC
Datasheet1 page15 years ago
Datasheet5 pages10 years ago
Amar Radio Corporation
Datasheet13 pages2 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
LKR
Datasheet13 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet4 pages17 years ago
Datasheet2 pages17 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement14 pages19 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago