KYOCERA AVX TACU225M010XTA

Cap Tant Solid 2.2uF 10V U CASE 20% (2 X 1.35 X 0.6mm) SMD 2012-06 5 Ohm 125°C Plastic T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.35 mm
Height600 µm
Height - Seated (Max)609.6 µm
Length2 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACU225M010XTA.

Factory Futures
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet4 pages8 years ago
Datasheet2 pages13 years ago
element14 APAC
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.043
$ 1.001
Stock
24,875
42,926
Authorized Distributors
7
7
Capacitance
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TACU225M010XTA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TACU225M010XTA provided by its distributors.

Cap Tant Solid 2.2uF 10V U CASE 20% (2 X 1.35 X 0.6mm) SMD 2012-06 5 Ohm 125°C Plastic T/R
2.2uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 10 V dc +/-20%, TAC Series | AVX TACU225M010XTA
TAC Series 2.2 uF ±20 % 10 V Surface Mount Low Profile Tantalum Chip Capacitor
CAPACITOR, 2.2uF 10V U CASE; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:5ohm; Capacitor Case Style:0805; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); ESR Frequency:100kHz; External Depth:0.6mm; External Length / Height:2mm; External Width:1.36mm; Leakage Current:0.5µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:U; Reel Quantity:500; Tape Width:5mm; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:10V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACU225M010XTA.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.35 mm
Height600 µm
Height - Seated (Max)609.6 µm
Length2 mm
Width1.3462 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACU225M010XTA.

Factory Futures
Datasheet2 pages11 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet4 pages8 years ago
Datasheet2 pages13 years ago
element14 APAC
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Newark
Datasheet4 pages9 years ago
Farnell
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago