KYOCERA AVX TACT107M006XTA

Cap Tant Solid 100uF 6.3V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 1 Ohm 125°C Plastic T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACT107M006XTA.

Newark
Datasheet2 pages12 years ago
Datasheet4 pages7 years ago
Datasheet2 pages13 years ago
Factory Futures
Datasheet2 pages14 years ago
element14 APAC
Datasheet1 page15 years ago
Upverter
Datasheet298 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.82
$ 0.686
$ 0.686
Stock
12,860
82,574
82,574
Authorized Distributors
8
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
800 mΩ
800 mΩ
Leakage Current
6.3 µA
6 µA
6 µA
Dissipation Factor
12 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TACT107M006XTA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TACT107M006XTA provided by its distributors.

Cap Tant Solid 100uF 6.3V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 1 Ohm 125°C Plastic T/R
100uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 VDC +/-20%, TAC Series | AVX TACT107M006XTA
TAC Series 100 uF ±20 % 6.3 V Surface Mount Low Profile Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACT107M006XTA.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3528
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)1 Ω
FeaturesGeneral Purpose
Leakage Current6.3 µA
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (AC)6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.1938 mm
Length3.5 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACT107M006XTA.

Newark
Datasheet2 pages12 years ago
Datasheet4 pages7 years ago
Datasheet2 pages13 years ago
Factory Futures
Datasheet2 pages14 years ago
element14 APAC
Datasheet1 page15 years ago
Upverter
Datasheet298 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago