KYOCERA AVX TACL226M004XTA

Cap Tant Solid 22uF 4V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor20 %
ESR (Equivalent Series Resistance)7.5 Ω
FeaturesGeneral Purpose
Leakage Current900 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (AC)4 V
Voltage Rating (DC)4 V
Dimensions
Depth850 µm
Height850 µm
Height - Seated (Max)990.6 µm
Length1.6 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL226M004XTA.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Farnell
Datasheet6 pages7 years ago
Datasheet7 pages2 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TACL226M004XTA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TACL226M004XTA provided by its distributors.

Cap Tant Solid 22uF 4V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125°C Plastic T/R
22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 4 V dc +/-20%, TAC Series | AVX TACL226M004XTA
TAC Series 22 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACL226M004XTA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor20 %
ESR (Equivalent Series Resistance)7.5 Ω
FeaturesGeneral Purpose
Leakage Current900 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (AC)4 V
Voltage Rating (DC)4 V
Dimensions
Depth850 µm
Height850 µm
Height - Seated (Max)990.6 µm
Length1.6 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL226M004XTA.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet1 page15 years ago
Farnell
Datasheet6 pages7 years ago
Datasheet7 pages2 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago