KYOCERA AVX TACL225M016XTA

Cap Tant Solid 2.2uF 16V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125Ž T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)7.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16.3 V
Voltage Rating (DC)16 V
Dimensions
Depth850 µm
Height850 µm
Height - Seated (Max)990.6 µm
Length1.6 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL225M016XTA.

element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Newark
Datasheet6 pages7 years ago
Datasheet1 page15 years ago
Farnell
Datasheet7 pages2 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet3 pages14 years ago
Verical
Datasheet2 pages14 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.984
$ 0.321
$ 0.183
Stock
27,760
55,020
14,555
Authorized Distributors
9
8
2
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
M
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7.5 Ω
12 Ω
12 Ω
Leakage Current
500 nA
-
500 nA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX TACL225M016XTA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX TACL225M016XTA provided by its distributors.

Cap Tant Solid 2.2uF 16V L CASE 20% (1.6 X 0.85 X 0.85mm) SMD 1608-10 7.5 Ohm 125Ž T/R
2.2uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-20%, TAC Series | AVX TACL225M016XTA
TAC Series 2.2 uF ±20 % 16 V Surface Mount Standard Tantalum Chip Capacitor

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • TACL225M016XTA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)7.5 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16.3 V
Voltage Rating (DC)16 V
Dimensions
Depth850 µm
Height850 µm
Height - Seated (Max)990.6 µm
Length1.6 mm
Width850 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TACL225M016XTA.

element14 APAC
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Newark
Datasheet6 pages7 years ago
Datasheet1 page15 years ago
Farnell
Datasheet7 pages2 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
_legacy Avnet
Datasheet3 pages14 years ago
Verical
Datasheet2 pages14 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago