Cornell Dubilier TAC684K050P02-F

Tantalum Capacitors - Solid Leaded 0.68uF 50V 10%
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance680 nF
Dissipation Factor3 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAC684K050P02-F.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Alternate Parts

Price @ 1000
$ 2.16
$ 2.16
Stock
1
519
519
Authorized Distributors
1
6
6
Capacitance
680 nF
680 nF
680 nF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
10 Ω
10 Ω
Leakage Current
-
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier TAC684K050P02-F.

Descriptions

Descriptions of Cornell Dubilier TAC684K050P02-F provided by its distributors.

Tantalum Capacitors - Solid Leaded 0.68uF 50V 10%
CAP TANT 0.68UF 10% 50V AXIAL
Capacitor; SOLIDTANTALUM0.6850
Solid Tantalum

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAC684K050P02 F

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance680 nF
Dissipation Factor3 %
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length7.366 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAC684K050P02-F.

Sager Electronics
Datasheet4 pages4 years ago
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements