Cornell Dubilier TAC156K015P05-F

Capacitor; Solid Tantalum 15UF; 15V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance15 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Working Voltage15 V
Dimensions
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAC156K015P05-F.

Sager Electronics
Datasheet4 pages18 years ago
Datasheet4 pages4 years ago
Newark
Datasheet4 pages10 years ago

Alternate Parts

Price @ 1000
$ 3.124
$ 3.124
Stock
518
97
97
Authorized Distributors
1
3
3
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Molded
Molded
Voltage Rating (DC)
15 V
15 V
15 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.5 Ω
2.5 Ω
Leakage Current
-
1.5 µA
1.5 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier TAC156K015P05-F.

Descriptions

Descriptions of Cornell Dubilier TAC156K015P05-F provided by its distributors.

CAPACITOR; SOLID TANTALUM 15UF;15V
CAP TANT 15UF 15V 10% AXIAL

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialTantalum
MountThrough Hole
Technical
Capacitance15 µF
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage Rating15 V
Voltage Rating (DC)15 V
Working Voltage15 V
Dimensions
Length8.763 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TAC156K015P05-F.

Sager Electronics
Datasheet4 pages18 years ago
Datasheet4 pages4 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements