Toshiba TA8428K(O,S)

IC Motor Driver 7V-27V 7HSIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins7
Technical
InterfaceParallel
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Operating Temperature-30 °C
Nominal Supply Current35 mA
Operating Supply Voltage27 V
Output Current1.5 A
Power Dissipation10 W

Documents

Download datasheets and manufacturer documentation for Toshiba TA8428K(O,S).

_legacy Avnet
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet15 pages14 years ago
Factory Futures
Datasheet14 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TA8428K(O,S).

Descriptions

Descriptions of Toshiba TA8428K(O,S) provided by its distributors.

IC MOTOR DRIVER 7V-27V 7HSIP
Full Bridge Motor Driver 7-Pin(7+Tab) SIP
Motor Driver 7-Pin(7+Tab) HSIP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA8428K(O.S)
  • TA8428K(OS)
  • TA8428KOS

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins7
Technical
InterfaceParallel
Logic FunctionAND
Max Operating Temperature85 °C
Max Supply Voltage30 V
Min Operating Temperature-30 °C
Nominal Supply Current35 mA
Operating Supply Voltage27 V
Output Current1.5 A
Power Dissipation10 W

Documents

Download datasheets and manufacturer documentation for Toshiba TA8428K(O,S).

_legacy Avnet
Datasheet15 pages14 years ago
SHENGYU ELECTRONICS
Datasheet15 pages14 years ago
Factory Futures
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant