Toshiba TA7291SG(O,J)

IC Motor Driver 4.5V-20V 9SIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins9
Technical
InterfaceParallel
Logic FunctionAND
Max Operating Temperature75 °C
Max Supply Voltage20 V
Manufacturer Package IdentifierSIP9-P-2.54A
Min Operating Temperature-30 °C
Min Supply Voltage4.5 V
Nominal Supply Current13 mA
Output Current400 mA

Documents

Download datasheets and manufacturer documentation for Toshiba TA7291SG(O,J).

_legacy Avnet
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TA7291SG(O,J).

Related Parts

Descriptions

Descriptions of Toshiba TA7291SG(O,J) provided by its distributors.

IC MOTOR DRIVER 4.5V-20V 9SIP
Bridge Motor Controller 9-Pin SIP
TRANS PREBIAS PNP 50V 0.1A VESM

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA7291SG(O.J)

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins9
Technical
InterfaceParallel
Logic FunctionAND
Max Operating Temperature75 °C
Max Supply Voltage20 V
Manufacturer Package IdentifierSIP9-P-2.54A
Min Operating Temperature-30 °C
Min Supply Voltage4.5 V
Nominal Supply Current13 mA
Output Current400 mA

Documents

Download datasheets and manufacturer documentation for Toshiba TA7291SG(O,J).

_legacy Avnet
Datasheet16 pages16 years ago
SHENGYU ELECTRONICS
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant