Vishay Semiconductor TA6F18AHM3/6A

600W, 18V 5%, Slimsma Par

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage17.1 V
Clamping Voltage25.5 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current23.5 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage51 V
Peak Pulse Current23.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Standoff Voltage15.3 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TA6F18AHM3/6A.

Alternate Parts

Price @ 1000
$ 0.195
Stock
227
16,037
Authorized Distributors
0
4
Polarity
Unidirectional
-
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
17.1 V
-
Clamping Voltage
25.5 V
-
Peak Pulse Power
600 W
-
Peak Pulse Current
23.5 A
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor TA6F18AHM3/6A.

Descriptions

Descriptions of Vishay Semiconductor TA6F18AHM3/6A provided by its distributors.

600W,18V 5%, Slimsma Par
IC TVS 18V DO-221AC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage17.1 V
Clamping Voltage25.5 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature185 °C
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current23.5 A
Min Breakdown Voltage17.1 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage51 V
Peak Pulse Current23.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Standoff Voltage15.3 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor TA6F18AHM3/6A.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago