Switchcraft TA5MX

Conn Mini XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact PlatingSilver
Insulation MaterialPlastic
MaterialBrass
MountCable, Free Hanging
Number of Terminals5
PlatingNickel
Technical
Connector TypePlug
Contact Resistance10 mΩ
Current Rating4 A
Fastening TypeLatch
GenderMale
Max Current Rating4 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length51.4 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TA5MX.

Master Electronics
Datasheet8 pages19 years ago
Newark
Datasheet5 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+17.20%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft TA5MX.

Related Parts

Descriptions

Descriptions of Switchcraft TA5MX provided by its distributors.

Conn Mini XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Connector Mini XLR Connector Male 5 Position Solder Straight Cable Mount
DIN Plug Plug 5 Male 125 5 A 510000 Megohms (Min.) @ 500 VDC (Initial) | Switchcraft TA5MX
PLUG, TINI, Q-G, IN-LINE, 5POLE; No. of Contacts:5Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:TA Series Tini Q-G; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact PlatingSilver
Insulation MaterialPlastic
MaterialBrass
MountCable, Free Hanging
Number of Terminals5
PlatingNickel
Technical
Connector TypePlug
Contact Resistance10 mΩ
Current Rating4 A
Fastening TypeLatch
GenderMale
Max Current Rating4 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length51.4 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TA5MX.

Master Electronics
Datasheet8 pages19 years ago
Newark
Datasheet5 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant