Switchcraft TA5FX

Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact PlatingSilver
Housing MaterialZinc
Insulation MaterialPlastic
MaterialBrass
MountCable, Free Hanging
Number of Terminals5
PlatingNickel
Technical
Connector TypePlug
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating4 A
Fastening TypeLatch
GenderFemale
Max Current Rating4 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length48 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TA5FX.

Newark
Datasheet5 pages25 years ago
Master Electronics
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet10 pages16 years ago
Herman ProAV
Datasheet1 page13 years ago

Inventory History

3 month trend:
-3.11%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft TA5FX.

Related Parts

Descriptions

Descriptions of Switchcraft TA5FX provided by its distributors.

Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TA 5 Pin MiniXLR Female Cable Mnt Nickel w/ Silver Pins
CONNECTOR, XLR, JACK, 5 POSITION; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:TA Series Tini Q-G; Connector Colour:Black RoHS Compliant: Yes
Gender = Socket / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Copper Alloy / Body Colour = Nickel / Current Rating A = 5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Insulation Resistance GOhm = 510 / Contact Resistance mOhm = 10

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact PlatingSilver
Housing MaterialZinc
Insulation MaterialPlastic
MaterialBrass
MountCable, Free Hanging
Number of Terminals5
PlatingNickel
Technical
Connector TypePlug
Contact GenderFemale
Contact Resistance10 mΩ
Current Rating4 A
Fastening TypeLatch
GenderFemale
Max Current Rating4 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
Number of Positions5
OrientationStraight
PackagingBulk
Schedule B8536695050
TerminationSolder
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Length48 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TA5FX.

Newark
Datasheet5 pages25 years ago
Master Electronics
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet10 pages16 years ago
Herman ProAV
Datasheet1 page13 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant