Toshiba TA48033F

IC Reg Linear 15V 100MA 8SOIC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Technical
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Output Voltage3.3 V

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TA48033F.

Descriptions

Descriptions of Toshiba TA48033F provided by its distributors.

IC REG LINEAR 15V 100MA 8SOIC
1.8 V, 2 V, 2.5 V, 3 V, 3.3 V, 5 V Three-Terminal Low Dropout Voltage Regulator with Output Current of 1 A
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA48033F.

Technical Specifications

Physical
Case/PackageSSOP
Technical
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Output Voltage3.3 V

Compliance

Environmental Classification
RoHSNon-Compliant