Switchcraft TA3FLX

Q-G Audio Conn - TINI-Q-G TA 3 Pin MiniXLR Female - No Flex Lg Opening-Nickel w/SilverPins
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact PlatingSilver, Tin
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Terminals3
PlatingNickel
Weight6.000006 g
Technical
Connector TypePlug
Current Rating5 A
Fastening TypeLatch
GenderFemale
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating125 V
Dimensions
Length48 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TA3FLX.

element14 APAC
Datasheet5 pages25 years ago
Master Electronics
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet10 pages16 years ago
Herman ProAV
Datasheet1 page13 years ago

Inventory History

3 month trend:
-23.68%

Engineering Resources

View Evaluation kits and Reference designs for Switchcraft TA3FLX.

Related Parts

Descriptions

Descriptions of Switchcraft TA3FLX provided by its distributors.

Q-G Audio Conn - TINI-Q-G TA 3 Pin MiniXLR Female - No Flex Lg Opening-Nickel w/SilverPins
Circular Connector, 3 Contact(s), Copper Alloy, Female, Plug
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Din Plug Straight Female Cord Plug 510000 megohms (Min) 500VDC 5A, TA Series | Switchcraft TA3FLX
Switchcraft TA3FLX Tini-QG Mini XLR 3 Pin Female Cable Mount Large Flex Relief Silver Pins Nickel
Tini Q-G XLR Microphone Connectors 3P PLUG FEMALE
CONN PLUG FMALE MINI XLR 3P SLDR
CONNECTOR, XLR, JACK, 3 POSITION; No. of Contacts:3Contacts; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:TA Series Tini Q-G; Connector Colour:Black RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT
  • SWITCHCRAFT INCORPORATED
  • CRL/SWITCHCRAFT

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact PlatingSilver, Tin
Insulation MaterialPlastic
MountCable, Free Hanging
Number of Terminals3
PlatingNickel
Weight6.000006 g
Technical
Connector TypePlug
Current Rating5 A
Fastening TypeLatch
GenderFemale
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-55 °C
Number of Contacts3
Number of Ports1
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating125 V
Dimensions
Length48 mm

Documents

Download datasheets and manufacturer documentation for Switchcraft TA3FLX.

element14 APAC
Datasheet5 pages25 years ago
Master Electronics
Datasheet8 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages6 years ago
Datasheet10 pages16 years ago
Herman ProAV
Datasheet1 page13 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant