TE Connectivity 2027395-1

Electromechanical Relay 12VDC 64Ohm 35A SPST-NO (32.5x27.43x20.4)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins4
Weight30 g
Technical
Ambient Temperature Range High85 °C
Coil Current187.5 mA
Coil Power2.25 W
Coil Resistance64 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating35 A
Contact Voltage Rating (AC)277 V
Current Rating35 A
Max Current Rating35 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time18 ms
PackagingBox
Relay TypeGeneral Purpose
Release Time15 ms
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Dimensions
Depth27.43 mm
Height20.4 mm
Length32.5 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2027395-1.

TE Connectivity
Datasheet2 pages3 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+89.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2027395-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2027395-1 provided by its distributors.

Electromechanical Relay 12VDC 64Ohm 35A SPST-NO (32.5x27.43x20.4)mm THT Power Relay
TE CONNECTIVITY / POTTER & BRUMFIELD T9SV1K15-12General Purpose Relay, T9S Series, Power, Non Latching, SPST-NO, 12 VDC, 35 A
Electromechanical Relay SPST-NO 35A 12VDC 64Ohm Through Hole
Power Relay 12VDC 35A SPST-NO(32.5mm 27.43mm 20.4mm) THT
AgNi 12V 35A Normal Open:1A(SPST-Normal Open) Plugin,27.5x32.5mm Power Relays ROHS
Power Relay, Spst-No, 12Vdc, Tht Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9SV1K15-12..
T9SV1K15-12 Power Relay Type: Standard Coil Magnetic System: Monostable
RELAY, SPST-NO, 250VAC, 35A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 35A; Product Range: T9S Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Termin
Power/Signal Relay, 1 Form A, SPST-NO, Latched, 0.188A (Coil), 12VDC (Coil), 2250mW (Coil), 35A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2027395-1 .
  • T9SV1K15-12
  • T9SV1K15-12.
  • T9SV1K15-12..

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins4
Weight30 g
Technical
Ambient Temperature Range High85 °C
Coil Current187.5 mA
Coil Power2.25 W
Coil Resistance64 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating35 A
Contact Voltage Rating (AC)277 V
Current Rating35 A
Max Current Rating35 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time18 ms
PackagingBox
Relay TypeGeneral Purpose
Release Time15 ms
TerminationPC Pin, PCB
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Dimensions
Depth27.43 mm
Height20.4 mm
Length32.5 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2027395-1.

TE Connectivity
Datasheet2 pages3 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet2 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Master Electronics
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages8 years ago
Sager Electronics
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago