TE Connectivity T9AS5D22-12

Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 144Ohm Through Hole
Production

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current83 mA
Coil Power1 W
Coil Resistance144 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating20 A
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption1 W
Schedule B8536410050
Switching Current20 A
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)28 V
Dimensions
Depth27.43 mm
Height27.94 mm
Length32.51 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS5D22-12.

Master Electronics
Datasheet4 pages8 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet3 pages20 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet3 pages14 years ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
-16.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T9AS5D22-12.

Related Parts

Descriptions

Descriptions of TE Connectivity T9AS5D22-12 provided by its distributors.

Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 144Ohm Through Hole
T9A Series 30 A SPDT 12 VDC PCB Mount General Purpose Power Relay
T9AS5D22-12 Power Relay Type: Standard Coil Magnetic System: Monostable
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 144 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:20A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS5D22-12

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1419104-3
  • T9AS5D22-12.

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current83 mA
Coil Power1 W
Coil Resistance144 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating20 A
Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption1 W
Schedule B8536410050
Switching Current20 A
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)28 V
Dimensions
Depth27.43 mm
Height27.94 mm
Length32.51 mm
Width27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T9AS5D22-12.

Master Electronics
Datasheet4 pages8 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet3 pages20 years ago
Datasheet4 pages13 years ago
element14 APAC
Datasheet4 pages11 years ago
Newark
Datasheet3 pages14 years ago
Datasheet4 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet6 pages6 years ago
Reach Statement1 page6 years ago