TE Connectivity T9AP5D52-12

Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 50.29mm 27.43mm 27.94mm)) Flange Mount

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB310-ND 3,956 Buy Now »
USD
5.06 4.75 3.80 2.95 2.95
Verical 3
T9AP5D52-12 2,003 Buy Now »
USD
1.98 1.96 1.96 1.96
T9AP5D52-12 3,425 Buy Now »
USD
3.10 3.10 3.10
T9AP5D52-12 500 Buy Now »
USD
3.56 3.56 3.56 3.56
Arrow 2
5-1419102-4 500 Buy Now »
USD
2.02 2.00 1.97 1.97 1.97
T9AP5D52-12 21 Buy Now »
USD
5.07 4.88 3.99 3.99 3.99
Carlton-Bates
78519198845 0 ··
USD
4.13 4.13 4.13 4.13 4.13
TTI
T9AP5D52-12 6,509 Buy Now »
USD
2.71 2.71 2.71 2.71
Onlinecomponents.com
514191024 7,392 Buy Now »
USD
3.79 2.81 2.45 2.26 2.26
Chip One Stop Japan
C1S757106483197 500 Buy Now »
CNY
39.70 38.20 27.00 22.90 22.90
Mouser
655-T9AP5D52-12 1,913 Buy Now »
USD
5.08 5.08 3.17 2.69 2.69
Allied Electronics
70199281 1,008 Buy Now »
USD
4.00 3.64 3.45 2.94 2.94
Sager Electronics
5-1419102-4 2,052 Buy Now »
USD
3.71 3.71 3.42 3.34 3.34
Master Electronics
T9AP5D5212 1,918 ··
USD
3.79 2.81 2.45 2.26 2.26
Chip One Stop Global 3
C1S757106483197 500 Buy Now »
USD
5.65 5.65
C1S757100651291 655 Buy Now »
USD
5.07 5.07 5.07 2.80 2.80
C1S757100234924 655 Buy Now »
USD
3.08 3.08 2.80 2.80
A.E. Petsche 2
T9AP5D52-12 0 ··
USD
2282.19 2282.19 2282.19 2282.19 2282.19
5-1419102-4 0 ··
USD
1.82 1.82 1.82 1.82 1.82
Avnet
T9AP5D52-12 0 ··
USD
3.14 2.27
Future Electronics
5-1419102-4 0 ··
USD
3.27 3.18 3.18
Dalis Electronics
T9AP5D52-12 1 ··
PEI Genesis
T9AP5D52-12 0 ··
Electro Sonic
T9AP5D5212 7,242 Buy Now »
USD
4.02 2.98 2.60 2.40 2.40
Avnet Europe
T9AP5D52-12 0 ··
USD
2.82 2.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP5-1419102-4 598 Buy Now »
USD
3.61 3.61 3.13 2.96 2.96
AMP5-1419102-4 598 Buy Now »
Tencell 2
T9AP5D52-12 5,667 Buy Now »
USD
3.19 3.19 3.19 3.06 3.06
5-1419102-4 6,139 Buy Now »
USD
2.90 2.77 2.77
Relay Specialties
T9AP5D52-12 248 Buy Now »
USD
3.96 3.96 3.56 3.56 3.56
EE-USA.com
T9AP5D52-12 1 Buy Now »
Interstate Connecting Components
5-1419102-4 598 Buy Now »
Abacus Technologies
T9AP5D52-12 5,464 ··
Heilind Asia
AMP5-1419102-4 0 ··
TME
T9AP5D52-12 16 Buy Now »
USD
3.83 3.49 2.73 2.48 2.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics 2
T9AP5D52-12 Contact Buy Now »
USD
2.40 2.40 2.40 2.40 2.40
T9AP5D52-12 Contact Buy Now »
North Star Micro
T9AP5D52-12 Contact ··
XS Micro
T9AP5D52-12 Contact ··
TransparentC
T9AP5D52-12 Contact Send RFQ »
Peerless Electronic Supplies
T9AP5D52-12 Contact Buy Now »

Descriptions

RELAY, SPDT, 240VAC, 28VDC, 30A
element14 APAC
Cross Referenced to TE CONNECTIVITY - Part: AMP5-1419102-4
Heilind Asia
Relay: electromagnetic; SPDT; Ucoil:12VDC; 20A/240VAC; 10A/28VDC
TME
Relay;E-Mech;Power;SPDT;Cur-Rtg 20A;Ctrl-V 12DC;Vol-Rtg 240AC;Flange Mnt
Allied Electronics
RELAY, T9AP5D52-12
Electro Sonic
TE P&B SPDT 30A 12VDC
Peerless Electronic Supplies
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 50.29mm 27.43mm 27.94mm)) Flange Mount
Sager Electronics
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 50.29mm 27.43mm 27.94mm)) Flange Mount
Verical
Power Relays; Coil Voltage: 12 VDC; Contact Configuration: 1C SPDT; Current: 30 Amps; Mounting: Bracket Mount; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 144Ohm Flange Mount
Avnet
RELAY GEN PURPOSE SPDT 20A 12V
Digi-Key
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 144Ohm Flange Mount
Avnet Europe
General Purpose Power Relay SPDT 12VDC 30A - 5-1419102-4
Carlton-Bates
Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 144Ohm Flange Mount
Chip One Stop Global
Power Relay 12VDC 20(NO)A/10(NC)A SPDT (( 50.29mm 27.43mm 27.94mm)) Flange Mount
A.E. Petsche
T9A Series 30 A SPDT 12 VDC Flange Mount General Purpose Power Relay
Future Electronics
RELAY, SPDT, 240VAC, 28VDC, 30A
Farnell

Technical Specifications

Coil Voltage 12 V 12 V (max)
ELV Compliant Non-Compliant
Mounting Type Panel
Contact Current Rating 20 A
REACH SVHC Compliance No SVHC
Input Voltage (DC) 12 V
Coil Current 83 mA
Coil Power (DC) 1 W
Lifecycle Status Active
RoHS Compliant
Coil Resistance 144 Ω
Size-Height 27.94 mm
Size-Width 27.43 mm
Lead-Free Status Lead Free
Contacts Type SPDT
Power Consumption 1 W
Size-Length 50.29 mm
Packaging Tray Box

Documents

Tyco Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Newark
Datasheet 3 pages 13 years ago
Datasheet 4 pages 2 years ago
Datasheet 4 pages 5 years ago
Datasheet 3 pages 7 years ago
Farnell
Datasheet 4 pages 4 years ago
Datasheet 3 pages 16 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 3 pages 10 years ago
Datasheet 6 pages 3 years ago
Datasheet 4 pages 1 year ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 3 pages 17 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Materials Sheet 5 pages 2 years ago

Images

Alternate Names

TYCO T9AP5D52-12
TYCO ELECTRONICS T9AP5D52-12
TYC T9AP5D52-12
TE CONN T9AP5D52-12
TYCO ELECTRONICS CORPORATION T9AP5D52-12
TE CONNECTIVITY LTD T9AP5D52-12
TYCO ELEC T9AP5D52-12
TYCO ELECTRO T9AP5D52-12
TYCO ELECTRONICS CORP T9AP5D52-12
TYCO ELECTRONIC T9AP5D52-12
TYCO ELE T9AP5D52-12
TE CONNECT T9AP5D52-12
TYCO ELECT T9AP5D52-12
TE (Tyco) T9AP5D52-12
TE CONNECTIV T9AP5D52-12
TE CONNECTIVITY (TYCO) T9AP5D52-12
TYCO POWER SYSTEMS T9AP5D52-12
TE Connectivity / Circuit Prot T9AP5D52-12
TYCO ELECTRONICS HK LTD T9AP5D52-12
TE Connectivity / Circuit Protection T9AP5D52-12
TYCO INTERNATIONAL T9AP5D52-12
TE Connectivity Energy T9AP5D52-12
TE SENSOR SOLUTIONS T9AP5D52-12
TE Connectivity /CGS Brand T9AP5D52-12
TYCO ELECTRONICS LOGISTICS AG T9AP5D52-12
Tyco Electronics T9AP5D52-12
TE T9AP5D52-12
TE Connectivty T9AP5D52-12

Search for other parts like T9 »