TE Connectivity / P&B T9AP1D52-24-01

P&B LOW COST FLANGE MOUNT RELAY, UNSEALED, 1 FORM A (SPST-NO)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
T9AP1D52-24-01 19 Buy Now »
USD
5.10 5.10 4.39 4.39 4.39
Verical
T9AP1D52-24-01 7 Buy Now »
USD
3.49 3.49 3.49 3.49
Newark
96K3121 137 Buy Now »
USD
5.10 5.10 4.13 2.51 2.51
Chip One Stop Japan 2
TYCO-0066485 9 Buy Now »
USD
5.09 5.09 5.09 5.09 5.09
TYCO-0137027 9 Buy Now »
USD
2.24 2.24 2.24 2.24 2.24
Onlinecomponents.com
T9AP1D522401 481 Buy Now »
USD
3.66 3.66 3.64 2.64 2.64
Master Electronics
T9AP1D522401 422 ··
USD
3.66 3.66 3.64 2.64 2.64
Mouser
655-T9AP1D52-24-01 91 Buy Now »
USD
5.10 5.10 4.13 2.51 2.51
TTI
T9AP1D52-24-01 0 ··
USD
3.83 3.83 3.83
Chip One Stop Global 2
C1S757100664851 7 Buy Now »
JPY
643.00 643.00 643.00 643.00 643.00
C1S757101370278 7 Buy Now »
JPY
204.00 204.00 204.00 204.00 204.00
Sager Electronics
6-1419102-2 0 ··
USD
3.30 2.06
Digi-Key
T9AP1D52-24-01-ND 0 ··
USD
3.39 3.39
Allied Electronics
E5171756 n/s Buy Now »
USD
3.45 3.45
PEI Genesis
T9AP1D52-24-01 0 ··
Heilind Electronics 2
AMP6-1419102-2 0 ··
AMP6-1419102-2 0 ··
Farnell
1546438 137 Buy Now »
GBP
7.28 7.28 5.90 4.23 4.23
element14 APAC
1546438 137 Buy Now »
SGD
7.98 7.98 6.47 5.29 5.29
Electro Sonic
T9AP1D522401 485 Buy Now »
USD
3.88 3.88 3.86 2.80 2.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
T9AP1D52-24-01 250 ··
Relay Specialties
T9AP1D52-24-01 0 ··
Tencell
T9AP1D52-24-01 7 Buy Now »
USD
3.90 3.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
T9AP1D52-24-01 Contact ··
XS Micro
T9AP1D52-24-01 Contact ··

Descriptions

RELAY, SPST-NO, 240VAC, 28VDC, 30A
Newark
Misc Products
Verical
RELAY, SPST-NO, 240VAC, 28VDC, 30A
element14 APAC
P&B LOW COST FLANGE MOUNT RELAY, UNSEALED, 1 FORM A (SPST-NO)
Relay Specialties
RELAY GEN PURPOSE SPST 30A 24V
Digi-Key
RELAY, SPST-NO, 240VAC, 28VDC, 30A
Farnell
T9AP1D52-24-01, 6-1419102-2
Allied Electronics
RELAY PWR 30A SPST QC
North Star Micro

Technical Specifications

Contacts Type SPST-NO
Coil Current 42 mA
Lead-Free Status Lead Free
RoHS Compliant
Coil Voltage 24 V

Documents

Newark
Datasheet 4 pages 1 year ago
Datasheet 4 pages 5 years ago
element14
Datasheet 3 pages 13 years ago
Datasheet 3 pages 7 years ago
Datasheet 4 pages 6 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD T9AP1D52-24-01
TE Connectivity / P&B Brand T9AP1D52-24-01
TYCO / P&B T9AP1D52-24-01
Tyco Electronics / P&B T9AP1D52-24-01
P&B/TYCO T9AP1D52-24-01
P&B/Tyco Electronics T9AP1D52-24-01
TYCO ELECTRONICS / POTTER & BRUMFIELD T9AP1D52-24-01
TE CONNECTIVITY POTTER & BRUMFIELD (VA) T9AP1D52-24-01
Potter & Brumfield (Tyco - P&B) T9AP1D52-24-01
P&B T9AP1D52-24-01
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) T9AP1D52-24-01
TE CONNECTIVITY / P&B BRA T9AP1D52-24-01
TE Connectivity / P& T9AP1D52-24-01
T&B/TE CONNECTIVITY #155639 T9AP1D52-24-01
TE CONN/P&B T9AP1D52-24-01
TYCO P/B ACCOUNT #354275-10-01 T9AP1D52-24-01
TYCO ELECTRONICS / POTTER & BRUMFIELD T9AP1D52-24-01
POTTER& BRUMFIELD / TYCO T9AP1D52-24-01
TE Connectivity / P%26B Brand T9AP1D52-24-01
P&B/TE CONNECTIVITY T9AP1D52-24-01
TYCO/MIDTEX -- USE P&B 099210 T9AP1D52-24-01
TYCO-P&B(RoHS) T9AP1D52-24-01
Potter & Brumfield T9AP1D52-24-01

Search for other parts like T9 »