Sprague T97F226K063CAB

Cap Tant Solid 22uF 63V F CASE 10% 6264-51 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3024
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)250 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)5.1054 mm
Length7.5946 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague T97F226K063CAB.

Alternate Parts

Price @ 1000
$ 16.115
$ 17.99
$ 17.99
Stock
1
9,697
9,697
Authorized Distributors
3
8
8
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
-
63 V
63 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
250 mΩ
250 mΩ
250 mΩ
Leakage Current
-
13.9 µA
13.9 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T97F226K063CAB.

Related Parts

Descriptions

Descriptions of Sprague T97F226K063CAB provided by its distributors.

Cap Tant Solid 22uF 63V F CASE 10% 6264-51 T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package3024
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)250 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating63 V
Dimensions
Height - Seated (Max)5.1054 mm
Length7.5946 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague T97F226K063CAB.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago