Sprague T97D477M6R3E8HSA

Cap Tant 470UF 6.3V 20% 2917

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
T97D477M6R3E8HSA0250Tape & Reel
1d
NS-T97D477M6R3E8HSAContact
>1wk

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance470 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)3.5052 mm
Length7.5946 mm
Width4.3942 mm

Documents

Download datasheets and manufacturer documentation for Sprague T97D477M6R3E8HSA.

Engineering Resources

View Evaluation kits and Reference designs for Sprague T97D477M6R3E8HSA.

Descriptions

Descriptions of Sprague T97D477M6R3E8HSA provided by its distributors.

CAP TANT 470UF 6.3V 20% 2917

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance470 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)3.5052 mm
Length7.5946 mm
Width4.3942 mm

Documents

Download datasheets and manufacturer documentation for Sprague T97D477M6R3E8HSA.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago