Sprague T95Z685K035LSAL

Cap Tant 6.8UF 35V 10% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2910
MountSurface Mount
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)800 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)2.8956 mm
Length7.239 mm
Width2.6416 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95Z685K035LSAL.

Alternate Parts

Price @ 1000
$ 3.515
$ 1.612
Stock
1
16,179
Authorized Distributors
2
8
Capacitance
6.8 µF
6.8 µF
Mount
Surface Mount
PCB, Surface Mount
Case/Package
2910
Conformal Coated
Voltage Rating (DC)
-
35 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
-
Leakage Current
-
2.4 µA
Dissipation Factor
-
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95Z685K035LSAL.

Related Parts

Descriptions

Descriptions of Sprague T95Z685K035LSAL provided by its distributors.

CAP TANT 6.8UF 35V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2910
MountSurface Mount
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)800 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)2.8956 mm
Length7.239 mm
Width2.6416 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95Z685K035LSAL.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago