Sprague T95Z226M020CSSL

Cap Tant 22UF 20V 20% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2910
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)400 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating20 V
Dimensions
Height - Seated (Max)2.8956 mm
Length7.239 mm
Width2.6416 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95Z226M020CSSL.

Alternate Parts

Price @ 1000
$ 1.93
Stock
1
4,423
Authorized Distributors
2
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
2910
Conformal Coated
Voltage Rating (DC)
-
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
-
Leakage Current
-
5.5 µA
Dissipation Factor
-
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95Z226M020CSSL.

Descriptions

Descriptions of Sprague T95Z226M020CSSL provided by its distributors.

CAP TANT 22UF 20V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2910
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)400 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating20 V
Dimensions
Height - Seated (Max)2.8956 mm
Length7.239 mm
Width2.6416 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95Z226M020CSSL.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago