Sprague T95V225K025HSAL

Cap Tant 2.2UF 25V 10% SMD
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1410
MountSurface Mount
Technical
Capacitance2.2 µF
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)1.5494 mm
Length3.6322 mm
Width2.6416 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95V225K025HSAL.

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95V225K025HSAL.

Descriptions

Descriptions of Sprague T95V225K025HSAL provided by its distributors.

CAP TANT 2.2UF 25V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1410
MountSurface Mount
Technical
Capacitance2.2 µF
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)1.5494 mm
Length3.6322 mm
Width2.6416 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95V225K025HSAL.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago