Sprague T95S106K004EZAL

Cap Tant 10UF 4V 10% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1507
MountSurface Mount
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating4 V
Dimensions
Height - Seated (Max)1.4224 mm
Length3.6322 mm
Width1.8288 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95S106K004EZAL.

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95S106K004EZAL.

Descriptions

Descriptions of Sprague T95S106K004EZAL provided by its distributors.

CAP TANT 10UF 4V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1507
MountSurface Mount
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)2 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating4 V
Dimensions
Height - Seated (Max)1.4224 mm
Length3.6322 mm
Width1.8288 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95S106K004EZAL.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago