Sprague T95R337K004HSSL

Cap Tant 330UF 4V 10% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)80 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating4 V
Dimensions
Height - Seated (Max)3.81 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95R337K004HSSL.

Alternate Parts

Price @ 1000
$ 7.49
$ 5.762
$ 5.762
Stock
90
6
6
Authorized Distributors
2
2
2
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
-
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
80 mΩ
-
-
Leakage Current
-
13.2 µA
13.2 µA
Dissipation Factor
-
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95R337K004HSSL.

Related Parts

Descriptions

Descriptions of Sprague T95R337K004HSSL provided by its distributors.

CAP TANT 330UF 4V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)80 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating4 V
Dimensions
Height - Seated (Max)3.81 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95R337K004HSSL.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago