Sprague T95D685K050LSSL

Cap Tant 6.8UF 50V 10% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)450 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D685K050LSSL.

Alternate Parts

Price @ 1000
$ 4.023
$ 0.362
$ 1.21
$ 0.958
$ 0.853
$ 1.565
$ 2.073
$ 1.89
$ 1.139
$ 1.529
Stock
1
570,075
98,276
112,657
45,604
16,595
7,066
32,318
7,656
1,229
Authorized Distributors
2
17
11
11
12
9
5
4
7
2
Capacitance
6.8 µF
6.8 µF
6.8 µF
6.8 µF
6.8 µF
6.8 µF
6.8 µF
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Case/Package
2917
2917
2917
2917
2917
2917
2917
Conformal Coated
2917
2917
Voltage Rating (DC)
-
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
450 mΩ
900 mΩ
300 mΩ
600 mΩ
1 Ω
190 mΩ
450 mΩ
820 mΩ
500 mΩ
300 mΩ
Leakage Current
-
3.4 µA
3.4 µA
3.4 µA
6 µA
-
3.4 µA
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
-
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95D685K050LSSL.

Related Parts

Descriptions

Descriptions of Sprague T95D685K050LSSL provided by its distributors.

CAP TANT 6.8UF 50V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)450 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D685K050LSSL.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago