Sprague T95D477K6R3LSAL

Cap Tant 470UF 6.3V 10% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)60 mΩ
Leakage Current28.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D477K6R3LSAL.

Alternate Parts

Price @ 1000
$ 4.772
$ 1.7
$ 1.7
Stock
1
164,271
164,271
Authorized Distributors
2
13
13
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
-
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
60 mΩ
400 mΩ
400 mΩ
Leakage Current
28.2 µA
19.8 µA
19.8 µA
Dissipation Factor
10 %
12 %
12 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95D477K6R3LSAL.

Related Parts

Descriptions

Descriptions of Sprague T95D477K6R3LSAL provided by its distributors.

CAP TANT 470UF 6.3V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)60 mΩ
Leakage Current28.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D477K6R3LSAL.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago