Sprague T95D336K025CABL

Cap Tant 33UF 25V 10% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)130 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D336K025CABL.

Alternate Parts

Price @ 1000
$ 7.396
$ 0.664
$ 0.517
$ 0.543
$ 0.554
$ 0.753
$ 0.494
$ 0.643
$ 0.56
$ 2.261
$ 0.58
Stock
1
320,433
1,274,438
181,431
182,348
237,248
31,339
48,179
41,442
22,763
4,398
Authorized Distributors
2
17
13
14
11
11
9
5
7
4
2
Capacitance
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
7343-31
2917
2917
2917
2917
2917
2917
2917
Voltage Rating (DC)
-
25 V
25 V
25 V
25 V
25 V
-
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
130 mΩ
700 mΩ
700 mΩ
200 mΩ
300 mΩ
90 mΩ
200 mΩ
100 mΩ
230 mΩ
400 mΩ
225 mΩ
Leakage Current
-
8.3 µA
8.3 µA
8.3 µA
8.3 µA
-
8.3 µA
-
-
8.3 µA
-
Dissipation Factor
-
6 %
6 %
6 %
6 %
6 %
6 %
6 %
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95D336K025CABL.

Related Parts

Descriptions

Descriptions of Sprague T95D336K025CABL provided by its distributors.

CAP TANT 33UF 25V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)130 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)3.0988 mm
Length7.4422 mm
Width4.318 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95D336K025CABL.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago