Sprague T95C106K025ESAL

Cap Tant 10UF 25V 10% SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2812
MountSurface Mount
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)280 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)2.794 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95C106K025ESAL.

Alternate Parts

Price @ 1000
$ 3.876
$ 1.395
$ 1.395
Stock
1
12,796
12,796
Authorized Distributors
2
7
7
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2812
2812
2812
Voltage Rating (DC)
-
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
280 mΩ
570 mΩ
570 mΩ
Leakage Current
-
2.5 µA
2.5 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T95C106K025ESAL.

Related Parts

Descriptions

Descriptions of Sprague T95C106K025ESAL provided by its distributors.

CAP TANT 10UF 25V 10% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2812
MountSurface Mount
Technical
Capacitance10 µF
ESR (Equivalent Series Resistance)280 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Height - Seated (Max)2.794 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague T95C106K025ESAL.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago