TE Connectivity T92S7A12-120

Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Weight86.012453 g
Technical
Coil Current33.3 mA
Coil Power4 W
Coil Resistance950 Ω
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating30 A
Contact Voltage Rating (AC)277 V
Current Rating30 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Rating4 W
Relay TypeGeneral Purpose
Release Time15 ms
TerminationPCB
Throw ConfigurationDPST
Voltage Rating (AC)600 V
Dimensions
Height30.7086 mm
Length52.2986 mm
Width34.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S7A12-120.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Datasheet6 pages10 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet4 pages12 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-9.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity T92S7A12-120.

Related Parts

Descriptions

Descriptions of TE Connectivity T92S7A12-120 provided by its distributors.

Electromechanical Relay 110/120VAC 950Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
Relay, 2 Form A (N/O), 120 V (AC), 950 Ω, 30 A, 600 V (AC), monostable, 9-1393211-7
General Purpose Relays Dpst-No 30A 110/120Vac Pcb |Amp Te Connectivity 9-1393211-7
T92S7A12-120 Power Relay Type: Standard Coil Magnetic System: Monostable
General Purpose Power Relay PCB Mount - 9-1393211-7
T92S7A12-120,RELAY,DPST-NO,30A ,110/120, 950OHM,THRU-HOLE,BL
Power/Signal Relay, DPST, Momentary, 4000mW (Coil), 30A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, DPST-NO, 277VAC, 28VDC, 40A; Contact Configuration:DPST-NO; Coil Voltage:120VAC; Contact Current:40A; Product Range:T92 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltag

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1393211-7

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountPCB, Through Hole
Number of Pins8
Weight86.012453 g
Technical
Coil Current33.3 mA
Coil Power4 W
Coil Resistance950 Ω
Coil TypeNon-Latching
Coil Voltage (AC)120 V
Contact Current Rating30 A
Contact Voltage Rating (AC)277 V
Current Rating30 A
Max Operating Temperature65 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-55 °C
Operate Time15 ms
Power Rating4 W
Relay TypeGeneral Purpose
Release Time15 ms
TerminationPCB
Throw ConfigurationDPST
Voltage Rating (AC)600 V
Dimensions
Height30.7086 mm
Length52.2986 mm
Width34.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity T92S7A12-120.

RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
Datasheet6 pages10 years ago
Datasheet3 pages16 years ago
Master Electronics
Datasheet4 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet4 pages12 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Arrow Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page6 years ago