P T92P7D22-12

Relay; E-Mech; Power; DPST-NO; Cur-Rtg 30A; Ctrl-V 12DC; Vol-Rtg 120/277AC; Flange Mnt
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for T92P7D22-12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Coil Current139.5 mA
Coil Resistance86 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Current Rating30 A
Power Consumption1.7 W

Documents

Download datasheets and manufacturer documentation for P T92P7D22-12.

Newark
Datasheet4 pages11 years ago
Datasheet2 pages20 years ago
TE Connectivity
Datasheet4 pages12 years ago
element14
Datasheet3 pages17 years ago
Datasheet2 pages23 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet4 pages12 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
Datasheet2 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for P T92P7D22-12.

Descriptions

Descriptions of P T92P7D22-12 provided by its distributors.

Relay;E-Mech;Power;DPST-NO;Cur-Rtg 30A;Ctrl-V 12DC;Vol-Rtg 120/277AC;Flange Mnt
Power Relay; Series:T92; Relay Type:General Purpose; Relay Mounting:Panel; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
RELAY, PANEL, DPNO, 12VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:12V; Contact Current Max:40A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:93.75ohm; Contact Configuration:DPNO; Coil Type:DC Monostable; Nom Operating Power:1.7W; Relay Mounting:Panel; External Height:69mm; External Width:34mm; External Depth:26mm; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Configuration:DPNO; Contact Current AC Max:30A; Contact Current DC Max:20A; Contact Material:Silver Cadmium Oxide; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; DC Coil Power:1.55W; Dielectric Strength VDC:4000V; External Length / Height:69mm; Flammability Rating:UL94V-0; Mounting Type:Panel; No. of Poles:2; Operating Temperature Max:65°C; Operating Temperature Min:-40°C; Operating Time:15ms; Release Time:10ms; Series:T92; Switch Current Max:30A; Switching Current Max:30A; Switching Power Max:4VA; Terminal Type:6.35mm x 0.8mm

Technical Specifications

Technical
Coil Current139.5 mA
Coil Resistance86 Ω
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Current Rating30 A
Power Consumption1.7 W

Documents

Download datasheets and manufacturer documentation for P T92P7D22-12.

Newark
Datasheet4 pages11 years ago
Datasheet2 pages20 years ago
TE Connectivity
Datasheet4 pages12 years ago
element14
Datasheet3 pages17 years ago
Datasheet2 pages23 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet3 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet4 pages12 years ago
Farnell
Datasheet1 page15 years ago
Datasheet3 pages16 years ago
Datasheet2 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Compliance Statements
Rohs Statement2 pages11 years ago