TE Connectivity T92P7A22-240

Relay;E-Mech;Power;DPST-NO;Cur-Rtg 30A;Ctrl-V 220/240AC;Vol-Rtg 120/277AC;8 Pin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB738-ND 3,372 Buy Now »
USD
12.92 11.48 9.76 7.89 7.75
Arrow 2
T92P7A22-240 48 Buy Now »
USD
12.67 11.42 10.05 10.05 10.05
6-1393211-2 330 Buy Now »
USD
8.56 8.46 8.17 8.17 8.17
Avnet
T92P7A22-240 0 ··
USD
13.51 13.21 11.90 11.90 11.90
Verical 3
T92P7A22-240 1,470 Buy Now »
USD
4.57 4.57 4.57
T92P7A22-240 330 Buy Now »
USD
8.55 8.27 8.27 8.27
T92P7A22-240 2,124 Buy Now »
USD
9.39 9.39 8.31 8.31
Newark
17M3085 924 Buy Now »
USD
13.10 13.10 13.10 13.10 13.10
Chip One Stop Japan
C1S757100515926 330 Buy Now »
JPY
1390.00 1070.00 872.00 820.00 820.00
Carlton-Bates
78519198616 245 Buy Now »
TTI
T92P7A22-240 2,987 Buy Now »
USD
11.39 11.39 11.39 11.39 11.39
Mouser
655-T92P7A22-240 323 Buy Now »
USD
12.53 11.56 10.74 10.74 10.74
Chip One Stop Global 4
C1S757100063821 553 Buy Now »
JPY
1910.00 1420.00 1120.00 1120.00 1120.00
C1S757100515926 2,124 Buy Now »
JPY
1510.00 1510.00 1510.00 1200.00 1200.00
C1S757100651112 2,124 Buy Now »
JPY
1490.00 1490.00 1490.00 1100.00 1030.00
C1S757106135759 3,951 Buy Now »
JPY
1360.00
Onlinecomponents.com
T92P7A22240 2,597 Buy Now »
USD
9.67 9.67 9.27 8.56 8.56
Master Electronics
T92P7A22240 2,148 ··
USD
9.67 9.67 9.27 8.56 8.56
Dachs
T92P7A22-240 1,827 ··
Sager Electronics
6-1393211-2 0 ··
USD
10.76 7.98
Future Electronics
6-1393211-2 0 ··
USD
9.85 9.85 9.85
Allied Electronics 2
70198623 437 Buy Now »
USD
15.24 15.08 11.93 11.93 11.93
E5341067 2,124 Buy Now »
USD
13.15 13.15 13.15 13.15 13.15
PEI Genesis
T92P7A22-240 0 ··
Farnell
270337 2,741 Buy Now »
GBP
7.99 7.99 6.07 5.83 5.83
element14 APAC
270337 2,554 Buy Now »
SGD
20.08 17.84 17.38 17.38 17.38
Electro Sonic
T92P7A22240 4,083 Buy Now »
USD
10.25 10.25 9.83 9.07 9.07
Avnet Europe
6-1393211-2 600 Buy Now »
EUR
6.02 5.16 5.16
Avnet Asia
6-1393211-2 0 ··
USD
10.93 10.66
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics 2
AMP6-1393211-2 463 Buy Now »
USD
11.07 11.07 9.20 9.07 9.07
AMP6-1393211-2 463 Buy Now »
NEP Electronics
T92P7A22-240 90 ··
Eurotronik
T92P7A22-240 1,806 ··
Tencell 2
6-1393211-2 11,259 Buy Now »
USD
11.33 11.33 11.33 10.88 10.88
T92P7A22-240 6,310 Buy Now »
USD
10.01 10.01 10.01 9.61 9.61
STLAA.com
6-1393211-2 828 ··
Interstate Connecting Components
6-1393211-2 463 Buy Now »
Abacus Technologies
T92P7A22-240 3,324 ··
Heilind Asia
AMP6-1393211-2 0 ··
SIE
6-1393211-2 4,655 ··
GreenTree Electronics
6-1393211-2 600 Send RFQ »
TME
T92P7A22-240 15 Buy Now »
USD
13.14 12.18 10.69 10.69 10.69
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
T92P7A22-240 Contact Send RFQ »
North Star Micro
T92P7A22-240 Contact ··
Chip 1 Exchange
T92P7A22-240 Contact ··
XS Micro
T92P7A22-240 Contact ··
SemiconductorPLUS
T92P7A22-240 Contact ··
TransparentC
T92P7A22-240 Contact ··

Descriptions

Cross Referenced to TE CNTY - AMP - Part: AMP6-1393211-2
Heilind Asia
General Purpose Power Relay DPST-NO 240VAC 30A - 6-1393211-2
Carlton-Bates
RELAY DPST FLANGE 240VAC
NEP Electronics
Power Relay 220V/240VAC 40A DPST-NO (( 68.58mm 34.54mm 37.97mm)) Flange Mount
Sager Electronics
Relay: electromagnetic; DPST-NO; Ucoil:240VAC; 30A/277VAC; 30A
TME
Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount
Avnet
Power Relays; Coil Voltage: 220, 240 VAC; Contact Configuration: 2A DPST-NO; Current: 30 Amps; Mounting: Bracket Mount; Operating Function: Single Side Stable
Relay Specialties
RELAY, DPST-NO, 277VAC, 28VDC, 30A
element14 APAC
RELAY, DPST-NO, 277VAC, 28VDC, 30A
Newark
Industrial Relays (General Purpose)
North Star Micro
Electromechanical Relay DPST-NO 30A 220/240VAC 3.8KOhm Flange Mount
Avnet Asia
Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount
Chip One Stop Global
Electromechanical Relay DPST-NO 40A 220/240VAC 3.8KOhm Flange Mount
Future Electronics
Power Relay 220V/240VAC 40A DPST-NO (( 68.58mm 34.54mm 37.97mm)) Flange Mount
Verical
Relay;E-Mech;Power;DPST-NO;Cur-Rtg 30A;Ctrl-V 220/240AC;Vol-Rtg 120/277AC;8 Pin
Allied Electronics
RELAY, DPST-NO, 277VAC, 28VDC, 30A
Farnell
RELAY GEN PURPOSE DPST 30A 240V
Digi-Key

Technical Specifications

Coil Voltage (AC) 240 V
REACH SVHC Compliance No SVHC
Contacts Type DPST-NO
Packaging Tray Box
RoHS Compliant
Coil Resistance 3.8 kΩ
Lead-Free Status Lead Free
Power Consumption 4 W
Lifecycle Status Active
Contact Current Rating 30 A
Size-Height 30.7086 mm
Coil Voltage 240 V
Size-Width 34.54 mm
Flammability Rating UL 94 V-0
ELV Compliant Non-Compliant
Mounting Type Panel
Coil Power (AC) 4 W
Size-Length 52.324 mm
Carry Current 30 A
Coil Current 63 mA

Documents

Farnell
Datasheet 4 pages 3 years ago
Datasheet 3 pages 9 years ago
Datasheet 4 pages 3 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages 16 years ago
Datasheet 2 pages 16 years ago
Tyco Electronics
Datasheet 4 pages 4 years ago
Digi-Key
Datasheet 3 pages 9 years ago
element14
Datasheet 4 pages 6 years ago
Newark
Datasheet 2 pages 12 years ago
Future Electronics
Datasheet 4 pages 3 years ago
Jameco
Datasheet 3 pages 11 years ago
Allied Electronics
Datasheet 2 pages 10 years ago
Datasheet 6 pages 2 years ago
Datasheet 3 pages 9 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 5 years ago
Compliance Statements
Materials Sheet 5 pages 1 year ago
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO T92P7A22-240
TYCO ELECTRONICS T92P7A22-240
TYC T92P7A22-240
TE CONN T92P7A22-240
TYCO ELECTRONICS CORPORATION T92P7A22-240
TE CONNECTIVITY LTD T92P7A22-240
TYCO ELEC T92P7A22-240
TYCO ELECTRO T92P7A22-240
TYCO ELECTRONICS CORP T92P7A22-240
TYCO ELECTRONIC T92P7A22-240
TYCO ELE T92P7A22-240
TE CONNECT T92P7A22-240
TYCO ELECT T92P7A22-240
TE (Tyco) T92P7A22-240
TE CONNECTIV T92P7A22-240
TE CONNECTIVITY (TYCO) T92P7A22-240
TYCO POWER SYSTEMS T92P7A22-240
TE Connectivity / Circuit Prot T92P7A22-240
TYCO ELECTRONICS HK LTD T92P7A22-240
TE Connectivity / Circuit Protection T92P7A22-240
TYCO INTERNATIONAL T92P7A22-240
TE Connectivity Energy T92P7A22-240
TE SENSOR SOLUTIONS T92P7A22-240
TE Connectivity /CGS Brand T92P7A22-240
TYCO ELECTRONICS LOGISTICS AG T92P7A22-240
Tyco Electronics T92P7A22-240
TE T92P7A22-240
TE Connectivty T92P7A22-240

Search for other parts like T92 »