TE Connectivity / P&B T90S5D12-18

Power Relay 18VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
T90S5D12-18 50 Buy Now »
USD
4.92 4.92 4.92 4.92
Avnet
3-1393209-0 0 ··
USD
4.51 2.71
Onlinecomponents.com
T90S5D1218 221 Buy Now »
USD
3.97 3.97 3.81 3.47 3.28
Master Electronics
T90S5D1218 194 ··
USD
3.97 3.97 3.81 3.47 3.28
Newark
74C6763 0 ··
USD
5.12 3.68
Sager Electronics
3-1393209-0 0 ··
USD
4.24 3.31
Allied Electronics
70632221 0 ··
USD
3.96 3.66 3.66 3.66 3.66
Digi-Key
T90S5D12-18-ND 0 ··
USD
4.54 4.54
PEI Genesis
T90S5D12-18 0 ··
Heilind Electronics 2
AMP3-1393209-0 0 ··
AMP3-1393209-0 0 ··
Electro Sonic
T90S5D1218 221 Buy Now »
USD
4.21 4.21 4.04 3.68 3.48
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Relay Specialties
T90S5D12-18 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
T90S5D12-18 Contact ··

Descriptions

Industrial Relays (General Purpose)
North Star Micro
Power Relays; Coil Voltage: 18 VDC; Contact Configuration: 1C SPDT; Current: 20 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
Electromechanical Relay SPDT 30A 18VDC 380Ohm Through Hole
Avnet
RELAY GEN PURPOSE SPDT 20A 18V
Digi-Key
Power Relay 18VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
Sager Electronics
Potter & Brumfield: T90S5D12-18
Allied Electronics
Power Relay 18VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
Verical

Technical Specifications

Contact Current Rating 20 A
Coil Resistance 380 Ω
Packaging Tray Box
Coil Current 47 mA
Coil Power (DC) 850 mW
Mounting Type PCB
RoHS Compliant
Lead-Free Status Contains Lead
Contacts Type SPDT
Input Voltage (DC) 18 V
Lifecycle Status Active
ELV Compliant Non-Compliant

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Digi-Key
Datasheet 2 pages 13 years ago
Electro Sonic
Datasheet 3 pages 6 years ago
Onlinecomponents.com
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD T90S5D12-18
TE Connectivity / P&B Brand T90S5D12-18
TYCO / P&B T90S5D12-18
Tyco Electronics / P&B T90S5D12-18
P&B/TYCO T90S5D12-18
P&B/Tyco Electronics T90S5D12-18
TYCO ELECTRONICS / POTTER & BRUMFIELD T90S5D12-18
TE CONNECTIVITY POTTER & BRUMFIELD (VA) T90S5D12-18
Potter & Brumfield (Tyco - P&B) T90S5D12-18
P&B T90S5D12-18
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) T90S5D12-18
TE CONNECTIVITY / P&B BRA T90S5D12-18
TE Connectivity / P& T90S5D12-18
T&B/TE CONNECTIVITY #155639 T90S5D12-18
TE CONN/P&B T90S5D12-18
TYCO P/B ACCOUNT #354275-10-01 T90S5D12-18
TYCO ELECTRONICS / POTTER & BRUMFIELD T90S5D12-18
POTTER& BRUMFIELD / TYCO T90S5D12-18
TE Connectivity / P%26B Brand T90S5D12-18
P&B/TE CONNECTIVITY T90S5D12-18
TYCO/MIDTEX -- USE P&B 099210 T90S5D12-18
TYCO-P&B(RoHS) T90S5D12-18
Potter & Brumfield T90S5D12-18

Search for other parts like T90 »