TE Connectivity 1-1393209-2

Electromechanical Relay 12VDC 155Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current77 mA
Coil Power900 mW
Coil Resistance155 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating30 A
Contact Resistance75 mΩ
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Manufacturer Package IdentifierT90S1D12-12
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption2.8 W
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)12 V
Dimensions
Depth27.43 mm
Height20.4 mm
Length32.26 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393209-2.

Farnell
Datasheet3 pages10 years ago
TE Connectivity
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages13 years ago
element14
Datasheet2 pages20 years ago
Master Electronics
Datasheet484 pages20 years ago
TME
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-1393209-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-1393209-2 provided by its distributors.

Electromechanical Relay 12VDC 155Ohm 30A SPST-NO (32.26x27.43x20.4)mm THT Power Relay
Power Relay 12VDC 30A SPST-NO (( 32.26mm 27.43mm 20.4mm)) Through Hole
Relay,E-Mech,Power,SPST-NO,30A,Ctrl-V 12DC,Vol-Rtg 240AC,PCB Mnt, T90 Series
T90 Series 30 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay
POWER RELAY, SPST-NO, 30A, 277VAC, TH
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.078A (Coil), 12VDC (Coil), 930mW (Coil), 30A (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • T90S1D12-12
  • T90S1D12-12..

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current77 mA
Coil Power900 mW
Coil Resistance155 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating30 A
Contact Resistance75 mΩ
Current Rating30 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Manufacturer Package IdentifierT90S1D12-12
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption2.8 W
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Voltage Rating (DC)12 V
Dimensions
Depth27.43 mm
Height20.4 mm
Length32.26 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393209-2.

Farnell
Datasheet3 pages10 years ago
TE Connectivity
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages13 years ago
element14
Datasheet2 pages20 years ago
Master Electronics
Datasheet484 pages20 years ago
TME
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago