TE Connectivity / P&B T90N1D12-24

Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (30.5x24.13x17.27)mm THT Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB105-ND 6,675 Buy Now »
USD
4.23 3.97 3.18 2.47 2.43
Arrow 2
7-1393208-0 3,440 Buy Now »
USD
2.52 2.40 2.30 2.24 2.24
T90N1D12-24 23 Buy Now »
USD
4.19 3.77 3.38 3.38 3.38
Verical 2
T90N1D12-24 3,440 Buy Now »
USD
2.44 2.34 2.27 2.27
T90N1D12-24 4,184 Buy Now »
USD
3.25 3.25 2.87 2.87
Avnet
T90N1D12-24 0 ··
USD
3.37 3.29 2.97 2.97 2.97
Chip One Stop Japan
C1S757100222451 3,440 Buy Now »
JPY
389.00 366.00 263.00 233.00 233.00
Newark
17M3072 403 Buy Now »
USD
3.85 3.85 3.14 3.14 3.14
Chip One Stop Global 2
C1S757100222451 4,184 Buy Now »
JPY
487.00 485.00 482.00 415.00 415.00
C1S757100650982 4,184 Buy Now »
JPY
485.00 446.00 365.00 310.00 310.00
Mouser 2
571-7-1393208-0 950 Buy Now »
USD
4.15 3.74 3.55 2.79 2.79
655-T90N1D12-24 811 Buy Now »
USD
4.19 3.81 3.39 2.96 2.82
TTI
T90N1D12-24 487 Buy Now »
USD
2.83 2.83 2.83 2.83
Onlinecomponents.com
T90N1D1224 2,897 Buy Now »
USD
2.61 2.61 2.29 2.06 2.06
Master Electronics
T90N1D1224 2,280 ··
USD
2.61 2.61 2.29 2.06 2.06
Allied Electronics 2
E5342227 4,184 Buy Now »
USD
3.22 3.22 3.22 3.22 3.22
70199400 30 Buy Now »
USD
4.40 3.99 3.14 3.14 3.14
Sager Electronics
7-1393208-0 0 ··
USD
3.09 1.93
Future Electronics
7-1393208-0 0 ··
USD
2.31 1.99 1.99
PEI Genesis
T90N1D12-24 0 ··
Heilind Asia
AMP7-1393208-0 0 ··
Heilind Electronics 2
AMP7-1393208-0 0 ··
AMP7-1393208-0 0 ··
Farnell
1385157 403 Buy Now »
GBP
3.73 3.73 3.05 3.05 3.05
element14 APAC
1385157 403 Buy Now »
SGD
6.23 5.73 4.94 4.19 4.19
Electro Sonic
T90N1D1224 5,825 Buy Now »
USD
2.77 2.77 2.43 2.18 2.18
Avnet Europe
7-1393208-0 0 ··
EUR
2.54 2.54
Avnet Asia
7-1393208-0 2,500 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
T90N1D12-24 34 Buy Now »
USD
4.50 2.25 2.25 2.25 2.25
Component Electronics
7-1393208-0 50 ··
Tencell 2
T90N1D12-24 2,905 Buy Now »
USD
2.91 2.91 2.91 2.79 2.79
7-1393208-0 2,548 Buy Now »
USD
3.00 3.00
Abacus Technologies
T90N1D12-24 4,966 ··
GreenTree Electronics
7-1393208-0 20,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
T90N1D12-24 Contact ··
Touchstone Systems
T90N1D12-24 Contact Send RFQ »
XS Micro
T90N1D12-24 Contact ··
SemiconductorPLUS
T90N1D12-24 Contact ··

Descriptions

Electromechanical Relay SPST-NO 30A 24VDC 660Ohm Through Hole
North Star Micro
Relay;E-Mech;Power;SPST-NO;Cur-Rtg 30A;Ctrl-V 24DC;Vol-Rtg 240AC;PCB Mnt
Allied Electronics
Power Relay 24VDC 30A SPST-NO (( 30.5mm 24.13mm 17.27mm)) Through Hole
Sager Electronics
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (30.5x24.13x17.27)mm THT Power Relay
Chip One Stop Global
Electromechanical Relay 24VDC 660Ohm 30A SPST-NO (30.5x24.13x17.27)mm THT Power Relay
Chip One Stop Japan
RELAY GEN PURPOSE SPST 30A 24V
Digi-Key
RELAY, SPST-NO, 240VAC, 28VDC, 30A
element14 APAC
Cross Referenced to TE CNTY - AMP - Part: AMP7-1393208-0
Heilind Asia
Electromechanical Relay SPST-NO 30A 24VDC 660Ohm Through Hole
Avnet Asia
RELAY, SPST-NO, 240VAC, 28VDC, 30A
Newark
T90 Series 30 A SPST (1 Form A) 24 VDC PCB Mount General Purpose Power Relay
Future Electronics
Electromechanical Relay SPST-NO 30A 24VDC 660Ohm Through Hole
Avnet
Power Relays; Coil Voltage: 24 VDC; Contact Configuration: 1A SPST-NO; Current: 30 Amps; Mounting: PC Board; Operating Function: Single Side Stable
Relay Specialties
RELAY, SPST-NO, 240VAC, 28VDC, 30A
Farnell
Power Relay 24VDC 30A SPST-NO (( 30.5mm 24.13mm 17.27mm)) Through Hole
Verical

Technical Specifications

Size-Length 30.5054 mm
Size-Width 24.13 mm
Contacts Type SPST-NO
Carry Current 30 A
Power Consumption 2.8 W
Contact Current Rating 30 A
Voltage Rating (DC) 24 V
Coil Current 36 mA
Coil Power (DC) 870 mW
Lead-Free Status Lead Free
Packaging Tray Box
Input Voltage (DC) 24 V
Lifecycle Status Active
ELV Compliant Non-Compliant
Coil Resistance 660 Ω
Size-Height 16.891 mm
Mounting Type PCB
RoHS Compliant
Coil Voltage 24 V 24 V (max)
Current Rating 30 A

Documents

Tyco Electronics
Datasheet 3 pages 5 years ago
Newark
Datasheet 2 pages 13 years ago
element14
Datasheet 3 pages 6 years ago
Allied Electronics
Datasheet 5 pages 2 years ago
Datasheet 2 pages 10 years ago
Datasheet 2 pages 13 years ago
Datasheet 3 pages 2 years ago
Jameco
Datasheet 3 pages 11 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD T90N1D12-24
TE Connectivity / P&B Brand T90N1D12-24
TYCO / P&B T90N1D12-24
Tyco Electronics / P&B T90N1D12-24
P&B/TYCO T90N1D12-24
P&B/Tyco Electronics T90N1D12-24
TYCO ELECTRONICS / POTTER & BRUMFIELD T90N1D12-24
TE CONNECTIVITY POTTER & BRUMFIELD (VA) T90N1D12-24
Potter & Brumfield (Tyco - P&B) T90N1D12-24
P&B T90N1D12-24
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) T90N1D12-24
TE CONNECTIVITY / P&B BRA T90N1D12-24
TE Connectivity / P& T90N1D12-24
T&B/TE CONNECTIVITY #155639 T90N1D12-24
TE CONN/P&B T90N1D12-24
TYCO P/B ACCOUNT #354275-10-01 T90N1D12-24
TYCO ELECTRONICS / POTTER & BRUMFIELD T90N1D12-24
POTTER& BRUMFIELD / TYCO T90N1D12-24
TE Connectivity / P%26B Brand T90N1D12-24
P&B/TE CONNECTIVITY T90N1D12-24
TYCO/MIDTEX -- USE P&B 099210 T90N1D12-24
TYCO-P&B(RoHS) T90N1D12-24
Potter & Brumfield T90N1D12-24

Search for other parts like T90 »