Sprague T86E337K004ESSS

Cap Tant Solid 330uF 4V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)500 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86E337K004ESSS.

Alternate Parts

Price @ 1000
$ 0.954
Stock
300
30
Authorized Distributors
1
2
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-43
Voltage Rating (DC)
-
0 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
500 mΩ
Leakage Current
-
-
Dissipation Factor
-
8 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T86E337K004ESSS.

Descriptions

Descriptions of Sprague T86E337K004ESSS provided by its distributors.

Cap Tant Solid 330uF 4V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)
DISCONTINUED T86S337K004EESS

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance330 µF
ESR (Equivalent Series Resistance)500 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86E337K004ESSS.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago