Sprague T86E336M025ESAL

Cap Tant Solid 33uF 25V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)300 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating25 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86E336M025ESAL.

Alternate Parts

Price @ 1000
$ 0.695
$ 0.91
$ 0.91
$ 2.123
$ 0.937
$ 1.323
$ 1.73
Stock
1
409,449
44,181
22,817
1,150
12,931
1,538
13,600
Authorized Distributors
1
12
5
8
4
5
4
2
Capacitance
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
2917
2917
2917
2917
2917
2917
2917
7343-43
Voltage Rating (DC)
-
25 V
25 V
25 V
25 V
25 V
-
25 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
-
ESR (Equivalent Series Resistance)
300 mΩ
200 mΩ
175 mΩ
700 mΩ
300 mΩ
600 mΩ
175 mΩ
-
Leakage Current
-
8.3 µA
6.6 µA
8.3 µA
8.3 µA
-
6.6 µA
-
Dissipation Factor
-
6 %
4 %
6 %
6 %
-
4 %
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague T86E336M025ESAL.

Descriptions

Descriptions of Sprague T86E336M025ESAL provided by its distributors.

Cap Tant Solid 33uF 25V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.3 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)
DISCONTINUED T86L336M025EESA

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)300 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating25 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86E336M025ESAL.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago