Sprague T86E107M016ESAS

Cap Tant Solid 100uF 16V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.6 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)600 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86E107M016ESAS.

Alternate Parts

Price @ 1000
$ 1.081
$ 0.532
$ 0.768
$ 0.439
$ 2.169
$ 1.278
$ 1.089
$ 0.789
$ 0.853
Stock
1
269,442
273,838
44,631
68,583
2,300
4,000
27
5,655
10
Authorized Distributors
1
12
8
8
8
3
2
4
3
2
Capacitance
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
100 µF
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Case/Package
2917
2917
7343-43
2917
2917
2917
2917
2917
7343-43
-
Voltage Rating (DC)
-
16 V
16 V
16 V
16 V
16 V
16 V
-
1 MV
-
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
-
ESR (Equivalent Series Resistance)
600 mΩ
100 mΩ
100 mΩ
700 mΩ
600 mΩ
150 mΩ
80 mΩ
100 mΩ
100 mΩ
-
Leakage Current
-
16 µA
-
16 µA
16 µA
16 µA
-
16 µA
-
-
Dissipation Factor
-
8 %
8 %
8 %
8 %
8 %
8 %
8 %
8 %
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague T86E107M016ESAS.

Descriptions

Descriptions of Sprague T86E107M016ESAS provided by its distributors.

Cap Tant Solid 100uF 16V E CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.6 Ohm 125°C T/R
CAP TANT W/FUSE 100UF 16V 20% SM
OEMs, CMs ONLY (NO BROKERS)
DISCONTINUED T86S107M016EESA

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)600 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height4 mm
Height - Seated (Max)4.2926 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86E107M016ESAS.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago