Sprague T86D685M035EASS

Cap Tant Solid 6.8uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (1%FR) 1 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86D685M035EASS.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.322
Stock
2,000
260,318
260,318
Authorized Distributors
1
10
10
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
7343-31
7343-31
Voltage Rating (DC)
-
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
1.3 Ω
1.3 Ω
Leakage Current
-
6 µA
6 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T86D685M035EASS.

Descriptions

Descriptions of Sprague T86D685M035EASS provided by its distributors.

Cap Tant Solid 6.8uF 35V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (1%FR) 1 Ohm 125°C T/R
CAP TANT W/FUSE 6.8UF 35V 20% SM
OEMs, CMs ONLY (NO BROKERS)
DISCONTINUED T86S685M035DEAS

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance6.8 µF
ESR (Equivalent Series Resistance)1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating35 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86D685M035EASS.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago