Sprague T86D476M010ESSL

Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.4 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)400 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86D476M010ESSL.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.167
$ 0.691
$ 0.669
$ 0.57
$ 0.779
$ 0.678
Stock
1
528,106
443,433
7,398
9,803
5,498
4,891
1,205
Authorized Distributors
1
12
12
5
5
4
4
3
Capacitance
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
-
-
Surface Mount
-
-
Case/Package
2917
2917
7343-31
Molded
Molded
2917
2917
Molded
Voltage Rating (DC)
-
10 V
1 V
10 V
10 V
-
10 V
10 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
400 mΩ
800 mΩ
700 mΩ
220 mΩ
200 mΩ
100 mΩ
80 mΩ
90 mΩ
Leakage Current
-
4.7 µA
4.7 µA
4.7 µA
-
4.7 µA
-
-
Dissipation Factor
-
6 %
6 %
6 %
4 %
6 %
-
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T86D476M010ESSL.

Descriptions

Descriptions of Sprague T86D476M010ESSL provided by its distributors.

Cap Tant Solid 47uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.4 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)
DISCONTINUED T86L476M010DESS

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)400 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86D476M010ESSL.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago