Sprague T86D226K020EBSS

Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 0.7 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)700 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating20 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86D226K020EBSS.

Alternate Parts

Price @ 1000
$ 0.35
$ 0.171
$ 0.387
$ 0.64
$ 0.617
$ 0.465
$ 0.501
$ 1.141
Stock
1
548,172
935,606
19,345
219,564
19,692
4,093
24,902
5,799
Authorized Distributors
1
15
18
9
5
5
7
11
4
Capacitance
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
2917
0603
7343-31
2917
2917
2917
2917
Molded
2917
Voltage Rating (DC)
-
20 V
20 V
2 V
20 V
20 V
20 V
2 V
20 V
Tolerance
10 %
1 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
800 mΩ
700 mΩ
225 mΩ
225 mΩ
180 mΩ
800 mΩ
700 mΩ
1 Ω
Leakage Current
-
4.4 µA
4.4 µA
3.5 µA
4.4 µA
-
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
-
6 %
6 %
4 %
4 %
4 %
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague T86D226K020EBSS.

Descriptions

Descriptions of Sprague T86D226K020EBSS provided by its distributors.

Cap Tant Solid 22uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 (0.1%FR) 0.7 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)
DISCONTINUED T86S226K020DEBS

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance22 µF
ESR (Equivalent Series Resistance)700 mΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating20 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.2898 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague T86D226K020EBSS.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago