STMicroelectronics T810-600G

Triac Sens Gate 600V 8A D2PAK

Price and Stock

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Current Rating8 A
Element ConfigurationSingle
Hold Current15 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
RMS Current (Irms)8 A
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T810-600G.

Upverter
Datasheet18 pages11 years ago
Mouser
Datasheet11 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.666
$ 0.666
Stock
26,903
458,989
458,989
Authorized Distributors
0
9
9

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics T810-600G.

Descriptions

Descriptions of STMicroelectronics T810-600G provided by its distributors.

TRIAC SENS GATE 600V 8A D2PAK
8A logic level Triacs

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDPAK
MountSurface Mount
Number of Pins3
Technical
Current Rating8 A
Element ConfigurationSingle
Hold Current15 mA
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
RMS Current (Irms)8 A
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics T810-600G.

Upverter
Datasheet18 pages11 years ago
Mouser
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant